Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC14489BDWECopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.49AC3996
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $13.260 |
| 10+ | $10.430 |
| 25+ | $9.390 |
| 76+ | $9.260 |
| 114+ | $9.160 |
| 266+ | $9.050 |
| 532+ | $8.710 |
Price for:Each
Minimum: 1
Multiple: 1
$13.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC14489BDWECopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.49AC3996
Technical Datasheet
Display Driver TypeLED Display Driver
No. of Digits-
No. of Segments7
Input Voltage Min4.5V
Input Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins20Pins
Output Voltage Max5.4V
Supply Voltage Min4.5V
Output Current Max17.5mA
Output Current Max17.5mA
Switching Frequency Typ4MHz
Supply Voltage Max5.5V
IC MountingSurface Mount
InterfacesSerial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max130°C
SVHCNo SVHC (27-Jun-2024)
Driver Case StyleSOIC
No. of Outputs15Outputs
Switching Frequency4MHz
Technical Specifications
Display Driver Type
LED Display Driver
No. of Segments
7
Input Voltage Max
5.5V
No. of Pins
20Pins
Supply Voltage Min
4.5V
Output Current Max
17.5mA
Supply Voltage Max
5.5V
Interfaces
Serial
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Driver Case Style
SOIC
Switching Frequency
4MHz
No. of Digits
-
Input Voltage Min
4.5V
IC Case / Package
SOIC
Output Voltage Max
5.4V
Output Current Max
17.5mA
Switching Frequency Typ
4MHz
IC Mounting
Surface Mount
Product Range
-
Operating Temperature Max
130°C
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
15Outputs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate