Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN1027AMX
Newark Part No.
Full Reel84H4602
Re-Reel46AC0818
Cut Tape46AC0818
Your Part Number
333 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.762 |
| 25+ | $0.683 |
| 50+ | $0.641 |
| 100+ | $0.599 |
| 250+ | $0.559 |
| 500+ | $0.534 |
| 1000+ | $0.515 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.577 |
| 3000+ | $0.563 |
| 6000+ | $0.520 |
| 12000+ | $0.487 |
| 18000+ | $0.454 |
| 30000+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1027AMX
Newark Part No.
Full Reel84H4602
Re-Reel46AC0818
Cut Tape46AC0818
Technical Datasheet
Device TypeDifferential
LVDS IC TypeDifferential
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max-
Operating Temperature Max85°C
Supply Current Max17mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
Driver Case StyleSOIC
No. of Pins8Pins
Signal Input TypeLVTTL
Input LevelLVTTL
Signaling Rate600Mbps
Output LevelLVDS
No. of Bits2bit
Output Level TypeLVDS
Product Range-
ESD HBM6.5kV
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Differential
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
8Pins
Input Level
LVTTL
Output Level
LVDS
Output Level Type
LVDS
ESD HBM
6.5kV
MSL
MSL 1 - Unlimited
LVDS IC Type
Differential
Peak-to-Peak Jitter Max
-
Supply Current Max
17mA
Supply Voltage Max
3.6V
Driver Case Style
SOIC
Signal Input Type
LVTTL
Signaling Rate
600Mbps
No. of Bits
2bit
Product Range
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FIN1027AMX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability