Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoISO1H801GAUMA1
Newark Part No.18AC7402
Your Part Number
Technical Datasheet
197 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.630 |
| 10+ | $9.710 |
| 25+ | $9.000 |
| 50+ | $8.580 |
| 100+ | $8.180 |
| 250+ | $7.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISO1H801GAUMA1
Newark Part No.18AC7402
Technical Datasheet
No. of Channels8 Channel
No. of Channels8Channels
IC Interface TypeParallel
Interface ApplicationsDistributed Control Systems, General Control Equipment, PLC, Robotics, Solid State Relay
Propagation Delay-
Supply Voltage Min4.5V
IC Case / PackageSOIC
Supply Voltage Max5.5V
Interface Case StyleSOIC
No. of Pins36Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ISO1H801GAUMA1 is a coreless, transformer isolated, digital output, 8 channel, 0.625A high-side switch. An 8-bit parallel µC compatible interface allows to connection the IC directly to a µC system. The input interface also supports a direct control mode and is designed to operate with 5V CMOS-compatible levels. The data transfer from input to output side is realized by the integrated coreless transformer technology.
- Coreless transformer isolated data interface, galvanic isolation, 200mohm on state resistance
- 8 high-side output switches 0.625A, µC compatible 8-bit parallel peripheral
- Interface 5V CMOS operation compatible, parallel interface, direct control mode
- High common mode transient immunity, short circuit protection
- Maximum current internally limited, overload protection
- Overvoltage protection (including load dump), undervoltage shutdown with auto restart and hysteresis
- Switching inductive loads, common output disable pin, thermal shutdown with restart
- Thermal independence of separate channels, ESD protection
- Loss of GNDbb and loss of Vbb protection, reverse output voltage protection
- PG-DSO-36 package, junction temperature range from -25 to 125°C
Technical Specifications
No. of Channels
8 Channel
IC Interface Type
Parallel
Propagation Delay
-
IC Case / Package
SOIC
Interface Case Style
SOIC
Operating Temperature Min
-25°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
8Channels
Interface Applications
Distributed Control Systems, General Control Equipment, PLC, Robotics, Solid State Relay
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
36Pins
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate