Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLAMXO256C-3TN100E
Newark Part No.54AJ9807
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.880 |
| 10+ | $18.630 |
| 25+ | $17.480 |
| 50+ | $16.730 |
| 180+ | $16.060 |
Price for:Each
Minimum: 1
Multiple: 1
$19.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLAMXO256C-3TN100E
Newark Part No.54AJ9807
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells256Macrocells
No. of I/O's78I/O's
No.of User I/Os78I/O's
Logic Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade3
Frequency420MHz
Process Technology-
Supply Voltage Min1.71V
IC MountingSurface Mount
Supply Voltage Max3.465V
Operating Temperature Min-40°C
Propagation Delay-
Global Clock Setup Time-
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
FLASH
No. of I/O's
78I/O's
Logic Case Style
TQFP
No. of Pins
100Pins
Frequency
420MHz
Supply Voltage Min
1.71V
Supply Voltage Max
3.465V
Propagation Delay
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
256Macrocells
No.of User I/Os
78I/O's
IC Case / Package
TQFP
Speed Grade
3
Process Technology
-
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Global Clock Setup Time
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate