Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.320 |
Price for:Each
Minimum: 1
Multiple: 1
$50.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTERA
Manufacturer Part NoEPM570T100I5NCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.94M7165
Product RangeMAX II
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells440Macrocells
No. of I/O's76I/O's
No.of User I/Os76I/O's
Logic Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade5
Frequency201.1MHz
Supply Voltage Min3V
Process Technology0.18um
Supply Voltage Max3.6V
IC MountingSurface Mount
Propagation Delay8.7ns
Operating Temperature Min-40°C
Global Clock Setup Time1.2ns
Operating Temperature Max100°C
Product RangeMAX II
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
CPLD Type
FLASH
No. of I/O's
76I/O's
Logic Case Style
TQFP
No. of Pins
100Pins
Frequency
201.1MHz
Process Technology
0.18um
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Macrocells
440Macrocells
No.of User I/Os
76I/O's
IC Case / Package
TQFP
Speed Grade
5
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Propagation Delay
8.7ns
Global Clock Setup Time
1.2ns
Product Range
MAX II
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate