Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATF16V8B-10JU
Newark Part No.65AH3801
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $2.120 |
| 25+ | $2.020 |
| 96+ | $1.990 |
| 144+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF16V8B-10JU
Newark Part No.65AH3801
Technical Datasheet
SPLD TypeEEPLD
Propagation Delay10ns
No. of I/O's8I/O's
No.of User I/Os8I/O's
No. of Logic Cells8Logic Cells
Frequency83MHz
Supply Current Max95mA
IC Case / PackageLCC
No. of Pins20Pins
Logic Case StyleLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SPLD Type
EEPLD
No. of I/O's
8I/O's
No. of Logic Cells
8Logic Cells
Supply Current Max
95mA
No. of Pins
20Pins
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Propagation Delay
10ns
No.of User I/Os
8I/O's
Frequency
83MHz
IC Case / Package
LCC
Logic Case Style
LCC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability