Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST7580TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AC7809RL
Cut Tape45AC7809
Your Part Number
1,461 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $25.030 | $25.03 |
| Total Price | $25.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.030 |
| 50+ | $23.390 |
| 100+ | $21.950 |
| 250+ | $20.560 |
| 500+ | $19.160 |
| 1000+ | $18.180 |
| 2500+ | $17.350 |
| 5000+ | $16.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST7580TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AC7809RL
Cut Tape45AC7809
Technical Datasheet
Logic Device TypeBuffer, Driver
Data Rate28.8Kbps
Logic Family / Base Number-
Logic Case StyleQFN
IC Case / PackageQFN
No. of Pins48Pins
Supply Voltage Min8V
Supply Voltage Max18V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ST7580TR is a FSK, PSK multi-mode power line networking system-on-chip. The ST7580 is a flexible power line networking system-on-chip combining a high performing PHY processor core and a protocol controller with a fully integrated analog front-end (AFE) and line driver for a scalable future-proof, cost effective, single chip, narrow-band power line communication solution. Suitable for EN50065, FCC part 15 and ARIB compliant applications. Typical applications include smart metering applications, street lighting control and command and control networking.
- Fully integrated narrow-band power line networking system-on-chip
- High-performing PHY processor with embedded turnkey firmware
- Protocol engine embedding turnkey communication protocol
- Host controller UART interface up to 57.6Kbps
- AES-128 based authentication and confidentiality services
- Fully integrated analog front-end: ADC and DAC, high sensitivity receiver
- Fully integrated single-ended power amplifier for line driving
- 8 to 18V power amplifier supply and 3.3V or 5V digital I/O supply
- Zero crossing detection
- 48 lead VFQFPN package and -40 °C to +105 °C temperature range
Technical Specifications
Logic Device Type
Buffer, Driver
Logic Family / Base Number
-
IC Case / Package
QFN
Supply Voltage Min
8V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Data Rate
28.8Kbps
Logic Case Style
QFN
No. of Pins
48Pins
Supply Voltage Max
18V
Logic IC Base Number
-
Operating Temperature Max
105°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate