Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9613B013TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AC7282RL
Cut Tape45AC7282
Your Part Number
17,184 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.440 | $3.44 |
| Total Price | $3.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 50+ | $2.980 |
| 100+ | $2.830 |
| 250+ | $2.700 |
| 500+ | $2.560 |
| 1000+ | $2.430 |
| 2500+ | $2.340 |
| 5000+ | $2.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9613B013TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AC7282RL
Cut Tape45AC7282
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base NumberL9613
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min4.8V
Supply Voltage Max36V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
L9613B013TR is a Data interface IC containing standard ISO 9141 compatible interface functions.
- Operating power supply voltage range 4.8V ≤ VS ≤ 36V (40V for transients)
- Reverse supply (battery) protected down to VS ≥-24V
- Standby mode with very low current consumption ISSB ≤ 1mA at VCC ≤ 0.5V
- Min. possible Baud rate according to ISO9141 less than or equal to 130 kBaud
- Low quiescent current in off condition ISOFF = 120µA
- TTL compatible TX input
- Bidirectional K-I/O pin with supply voltage dependent input threshold
- Over temperature shut down function selective to K-I/O pin
- Wide input and output voltage range: -24V ≤ VK ≤VS
- K output current limitation, typ. IK = 60mA, controlled output slope for low EMI
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
36V
Logic IC Base Number
-
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Family / Base Number
L9613
Logic Case Style
SOIC
Supply Voltage Min
4.8V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate