Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74F541NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67K1076
Your Part Number
440 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.400 |
| 100+ | $1.040 |
| 500+ | $0.938 |
| 1000+ | $0.908 |
| 2500+ | $0.874 |
| 10000+ | $0.855 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74F541NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67K1076
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74F541
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74F
Logic IC Base Number74541
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74F541N is an octal Buffer/Line Driver with 3-state outputs and ideal for driving bus lines or buffering memory address registers. The device features inputs and outputs to facilitate printed-circuit-board layout. The 3-state control gate is a 2-input AND gate with active-low inputs so that if either output enable input is high, all eight outputs are in the high-impedance state. The SN54F541 is characterized for operation over the full military temperature range of -55 to 125°C.
- 3-state Outputs drive bus lines or buffer memory address registers
Applications
Industrial, Automation & Process Control, Signal Processing, Defence, Military & Aerospace
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74541
Operating Temperature Max
70°C
Product Range
-
MSL
-
Logic Family / Base Number
74F541
IC Case / Package
DIP
Supply Voltage Min
4.5V
Logic IC Family
74F
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate