Print Page
64 In Stock
33,992 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.497 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.497 |
| 50+ | $0.324 |
| 100+ | $0.297 |
| 250+ | $0.273 |
| 500+ | $0.251 |
| 1000+ | $0.231 |
| 2500+ | $0.213 |
| 5000+ | $0.207 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.227 |
| 5000+ | $0.212 |
| 10000+ | $0.201 |
| 15000+ | $0.195 |
| 25000+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC125D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel97W4102
Re-Reel11N8533RL
Cut Tape11N8533
Product Range74HC125
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74HC125
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
No. of Inputs / Bits1 Input
No. of ElementsQuad
Supply Voltage Min2V
Supply Voltage Max4.5V
Logic IC Family74HC
Logic IC Base Number74125
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range74HC125
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74HC125D is a quad buffer/line driver with 3 state outputs controlled by output enable inputs in 14 pin SOIC package. A HIGH on output enable inputs causes outputs to assume high impedance OFF state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Supply voltage range from 2V to 6V
- Complies with JEDEC standard JESD 7A
- CMOS level input
- Ambient temperature range from -40°C to 125°C
- Features ESD protection
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
SOIC
No. of Pins
14Pins
No. of Elements
Quad
Supply Voltage Max
4.5V
Logic IC Base Number
74125
Operating Temperature Max
125°C
Product Range
74HC125
MSL
-
Logic Family / Base Number
74HC125
IC Case / Package
SOIC
No. of Inputs / Bits
1 Input
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74HC125D,653
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate