Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ74FK,LJ(CTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel09AK8241RL
Cut Tape09AK8241
Your Part Number
26,790 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.258 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.258 |
| 10+ | $0.178 |
| 25+ | $0.157 |
| 50+ | $0.146 |
| 100+ | $0.134 |
| 250+ | $0.124 |
| 500+ | $0.116 |
| 1000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ74FK,LJ(CTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel09AK8241RL
Cut Tape09AK8241
Technical Datasheet
Logic Family / Base Number7WZ74
Flip-Flop TypeD
Propagation Delay10ns
Frequency200MHz
Output Current50mA
IC Case / PackageSOT-765
Logic Case StyleSOT-765
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypePush Pull
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family7WZ
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
7WZ74
Propagation Delay
10ns
Output Current
50mA
Logic Case Style
SOT-765
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
7WZ
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Flip-Flop Type
D
Frequency
200MHz
IC Case / Package
SOT-765
No. of Pins
8Pins
IC Output Type
Push Pull
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate