Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS10NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60K6854
Product Range74LS10
Your Part Number
184 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.280 |
| 100+ | $1.030 |
| 500+ | $0.852 |
| 1000+ | $0.823 |
| 2500+ | $0.792 |
| 10000+ | $0.774 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS10NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60K6854
Product Range74LS10
Technical Datasheet
Logic Family / Base Number74LS10
Logic FunctionNAND Gate
No. of ElementsTriple
Logic TypeNAND
No. of Inputs3Inputs
No. of Pins14Pins
IC Case / PackageDIP
Product Range74LS10
Logic IC Family74LS
Logic Case StyleDIP
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Base Number7410
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS10N is a triple 3-input positive-NAND Gate with LS technology and three independent 3-inputs NAND gates. The SN74LS10 is characterized for catalogue operation.
- TTL input and output
Applications
Industrial, Communications & Networking
Technical Specifications
Logic Family / Base Number
74LS10
No. of Elements
Triple
No. of Inputs
3Inputs
IC Case / Package
DIP
Logic IC Family
74LS
Supply Voltage Min
4.75V
Logic IC Base Number
7410
Output Current
8mA
Operating Temperature Max
70°C
MSL
-
Logic Function
NAND Gate
Logic Type
NAND
No. of Pins
14Pins
Product Range
74LS10
Logic Case Style
DIP
Supply Voltage Max
5.25V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate