Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.071 | $213.00 |
| Total Price | $213.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.071 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.052 |
| 6000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ27P6XCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Full Reel85AC2086
Re-Reel83C0014
Cut Tape83C0014
Product Range7S27
Technical Datasheet
Logic Family / Base NumberNC7S27
Logic FunctionNOR Gate
No. of ElementsSingle
Logic TypeNOR
No. of Inputs3Inputs
No. of Pins6Pins
IC Case / PackageSC-70
Product Range7S27
Logic Case StyleSC-70
Logic IC Family7SZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7427
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC7SZ27P6X is a single 3-input NOR Gate from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.
- 2.4ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Power down high-impedance Inputs/Output
- Over-voltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
Applications
Industrial
Technical Specifications
Logic Family / Base Number
NC7S27
No. of Elements
Single
No. of Inputs
3Inputs
IC Case / Package
SC-70
Logic Case Style
SC-70
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
32mA
Operating Temperature Max
85°C
MSL
-
Logic Function
NOR Gate
Logic Type
NOR
No. of Pins
6Pins
Product Range
7S27
Logic IC Family
7SZ
Supply Voltage Max
5.5V
Logic IC Base Number
7427
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NC7SZ27P6X
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate