Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU4S584G2-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel08X1482RL
Cut Tape08X1482
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.848 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.848 |
| 50+ | $0.539 |
| 100+ | $0.470 |
| 250+ | $0.438 |
| 500+ | $0.417 |
| 1000+ | $0.402 |
| 2500+ | $0.393 |
| 5000+ | $0.385 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU4S584G2-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel08X1482RL
Cut Tape08X1482
Technical Datasheet
Logic Family / Base NumberBU4S584G2
Logic FunctionInverter
Logic TypeSchmitt Trigger Inverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
Logic Case StyleSSOP
IC Case / PackageSSOP
Product Range-
Logic IC Family4S
Supply Voltage Min3V
Supply Voltage Max16V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BU4S584G2-TR is a general purpose CMOS logic single Schmitt-trigger Inverter Gate. A buffer with the inverter is added to the gate output, the I/O transmission characteristic is improved and a change of the propagation delay time by the increase of the load capacitance is minimized.
- Low power consumption
- High noise immunity
- Wide operating supply voltage range
- High input impedance
- High fan out
- 2 L-TTL inputs or 1 LS-TTL Input can be directly driven
- Output is buffered
Technical Specifications
Logic Family / Base Number
BU4S584G2
Logic Type
Schmitt Trigger Inverter
No. of Inputs
1Inputs
Logic Case Style
SSOP
Product Range
-
Supply Voltage Min
3V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Function
Inverter
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SSOP
Logic IC Family
4S
Supply Voltage Max
16V
Output Current
-
Operating Temperature Max
85°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate