Print Page
Image is for illustrative purposes only. Please refer to product description.
898 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.250 |
| 100+ | $0.914 |
| 500+ | $0.821 |
| 1000+ | $0.793 |
| 3000+ | $0.762 |
| 10000+ | $0.744 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS373N
Newark Part No.29AH7577
Logic Family / Base Number74LS373
Latch TypeD Type Transparent
IC Output TypeTri State
Propagation Delay12ns
Output Current24mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Bits8bit
Logic IC Family74LS
Logic IC Base Number74373
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LS373
IC Output Type
Tri State
Output Current
24mA
IC Case / Package
DIP
Supply Voltage Min
4.75V
No. of Bits
8bit
Logic IC Base Number
74373
Operating Temperature Max
70°C
Product Range
-
MSL
-
Latch Type
D Type Transparent
Propagation Delay
12ns
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
5.25V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability