Print Page
Image is for illustrative purposes only. Please refer to product description.
194 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 10+ | $7.770 |
| 25+ | $7.360 |
| 50+ | $7.020 |
| 100+ | $6.730 |
| 250+ | $6.400 |
| 500+ | $6.290 |
Price for:Each
Minimum: 1
Multiple: 1
$9.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74121N
Newark Part No.26AJ9629
Logic Family / Base NumberTTL121
Multivibrator TypeMonostable
Output Current16mA
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Propagation Delay45ns
Logic IC FamilyTTL
Logic IC Base Number74121
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
TTL121
Output Current
16mA
Supply Voltage Max
5.25V
IC Case / Package
DIP
Propagation Delay
45ns
Logic IC Base Number
74121
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Multivibrator Type
Monostable
Supply Voltage Min
4.75V
Logic Case Style
DIP
No. of Pins
14Pins
Logic IC Family
TTL
Operating Temperature Min
0°C
Qualification
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability