0
0 Items$0.00

512 x 8bit Ferroelectric RAM - FRAM :

10 Products Found
Find a huge range of 512 x 8bit Ferroelectric RAM - FRAM at Newark Electronics Canada. We stock a wide range of Ferroelectric RAM - FRAM, such as 32K x 8bit, 8K x 8bit, 2K x 8bit & 512 x 8bit Ferroelectric RAM - FRAM from the worlds top manufacturers including: Infineon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Memory Density
Memory Size
Memory Configuration
Memory Organisation
Interfaces
IC Interface Type
Clock Frequency
Clock Frequency Max
Supply Voltage Min
Supply Voltage Max
Memory Case Style
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
22AC8232

RoHS

Each
1+$2.920
10+$2.670
25+$2.590
50+$2.580
100+$2.310
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
I2C
I2C
1MHz
1MHz
4.5V
5.5V
SOIC
SOIC
8Pins
Surface Mount
-40°C
85°C
22AC8240

RoHS

Each
1+$2.870
10+$2.700
100+$2.490
500+$2.020
1000+$1.960
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
20MHz
20MHz
2.7V
3.6V
SOIC
SOIC
8Pins
Surface Mount
-40°C
85°C
22AC8238

RoHS

Each
1+$2.780
10+$2.600
100+$2.330
500+$2.210
1000+$1.940
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
20MHz
20MHz
2.7V
3.6V
DFN
DFN-EP
8Pins
Surface Mount
-40°C
85°C
22AC8228

RoHS

Each
1+$2.770
10+$2.600
100+$2.410
500+$2.300
1000+$2.240
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
I2C
I2C
1MHz
1MHz
2.7V
3.6V
SOIC
SOIC
8Pins
Surface Mount
-40°C
85°C
33AH3883

RoHS

Each
1+$39.420
5+$38.050
10+$36.670
25+$30.380
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
20MHz
20MHz
1.8V
3.6V
GQFN
GQFN
8Pins
Surface Mount
0°C
70°C
40AH1094

RoHS

Each
1+$3.240
10+$2.960
25+$2.880
50+$2.870
100+$2.560
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
16MHz
16MHz
3V
3.6V
SOIC
SOIC
8Pins
Surface Mount
-40°C
125°C
62AK5180

RoHS

Each
1+$3.240
10+$2.960
25+$2.880
50+$2.870
100+$2.560
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
I2C
I2C
3.4MHz
3.4MHz
3V
3.6V
SOIC
SOIC
8Pins
Surface Mount
-40°C
125°C
62AK5196

RoHS

Each
1+$3.350
10+$3.150
25+$3.050
50+$2.980
100+$2.840
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
16MHz
16MHz
4.5V
5.5V
SOIC
SOIC
8Pins
Surface Mount
-40°C
125°C
27AC5781

RoHS

Date/Lot Code

Each
1+$3.190
10+$2.980
25+$2.900
50+$2.840
100+$2.770
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
20MHz
20MHz
4.5V
5.5V
SOIC
SOIC
8Pins
Surface Mount
-40°C
85°C
33AH3890

RoHS

Date/Lot Code

Each
1+$36.770
5+$35.500
10+$34.250
25+$33.880
50+$33.040
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
20MHz
20MHz
1.71V
1.89V
GQFN
GQFN
8Pins
Surface Mount
0°C
70°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON