Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST25VF020B-80-4I-SAECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.84R7567
Product Range3V Serial NOR Flash Memories
Your Part Number
1,565 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.650 |
| 100+ | $1.620 |
| 500+ | $1.580 |
| 1000+ | $1.550 |
| 2500+ | $1.530 |
| 5000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST25VF020B-80-4I-SAECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.84R7567
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density2Mbit
Memory Size2Mbit
Flash Memory Configuration256K x 8bit
Memory Configuration256K x 8bit
Interfaces4 Wire, Serial, SPI
IC Interface Type4 Wire, Serial, SPI
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Clock Frequency80MHz
Clock Frequency Max80MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
2Mbit
Memory Configuration
256K x 8bit
IC Interface Type
4 Wire, Serial, SPI
IC Case / Package
SOIC
Clock Frequency
80MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
2Mbit
Flash Memory Configuration
256K x 8bit
Interfaces
4 Wire, Serial, SPI
Memory Case Style
SOIC
No. of Pins
8Pins
Clock Frequency Max
80MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Alternatives for SST25VF020B-80-4I-SAE
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate