Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT29AZ5A3CHHTB-18AIT.109Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH7627
Product Range1.8V Parallel NAND with Mobile LPDDR2 Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $295.940 |
Price for:Each
Minimum: 1
Multiple: 1
$295.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29AZ5A3CHHTB-18AIT.109Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH7627
Product Range1.8V Parallel NAND with Mobile LPDDR2 Flash Memories
Flash Memory TypeNAND with LPDDR2
Memory Density6Gbit
Memory Size6Gbit
Flash Memory Configuration-
Memory Configuration-
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins162Pins
Clock Frequency533MHz
Clock Frequency Max533MHz
Access Time25ns
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Parallel NAND with Mobile LPDDR2 Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
NAND with LPDDR2
Memory Size
6Gbit
Memory Configuration
-
Interfaces
Parallel
Memory Case Style
VFBGA
Clock Frequency
533MHz
Access Time
25ns
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
6Gbit
Flash Memory Configuration
-
IC Interface Type
Parallel
IC Case / Package
VFBGA
No. of Pins
162Pins
Clock Frequency Max
533MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Parallel NAND with Mobile LPDDR2 Flash Memories
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate