Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAMD
Manufacturer Part NoXCF16PFSG48CCopy
Newark Part No.40T2694
Memory TypeFlash
Memory Density16Mbit
Clock Frequency50MHz
InterfacesJTAG, Parallel, Serial
IC Case / PackageBGA
No. of Pins48Pins
Supply Voltage Min1.65V
Supply Voltage Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Type
Flash
Clock Frequency
50MHz
IC Case / Package
BGA
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
16Mbit
Interfaces
JTAG, Parallel, Serial
No. of Pins
48Pins
Supply Voltage Max
2V
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate