New DealsOffersContact UsHelpTrack Ordersen français
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 16-bit Microcontrollers
                                                                                                  5. S12 Family S12D Series Microcontrollers 16-bit Microcontrollers

                                                                                                  S12 Family S12D Series Microcontrollers 16-bit Microcontrollers:

                                                                                                  3 Products Found
                                                                                                  Find a huge range of S12 Family S12D Series Microcontrollers 16-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & PIC24 Family PIC24FJGL Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: NXP
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Base Number
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  No. of Bits
                                                                                                  Data Bus Width
                                                                                                  Operating Frequency Max
                                                                                                  CPU Speed
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  MCU Case Style
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  MCU Family
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Qualification
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  S9S12DG12F1VPVE
                                                                                                  NXP S9S12DG12F1VPVE
                                                                                                  89T6834

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. 16 Bit Microcontroller
                                                                                                  2. S12 Family S12D Series Microcontrollers
                                                                                                  3. HCS12
                                                                                                  4. 16 bit
                                                                                                  5. 25 MHz
                                                                                                  6. 128 KB
                                                                                                  Each
                                                                                                  1+
                                                                                                  $37.660
                                                                                                  Total:$11,298.00
                                                                                                  Min: 300 / Mult: 300
                                                                                                  S12D
                                                                                                  S12 Family S12D Series Microcontrollers
                                                                                                  HCS12
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  25MHz
                                                                                                  25MHz
                                                                                                  128KB
                                                                                                  112Pins
                                                                                                  LQFP
                                                                                                  91I/O's
                                                                                                  LQFP
                                                                                                  CAN, I2C, SCI, SPI
                                                                                                  CAN, I2C, SCI, SPI
                                                                                                  8KB
                                                                                                  16Channels
                                                                                                  10Bit
                                                                                                  2.5V
                                                                                                  5V
                                                                                                  -40°C
                                                                                                  S12D
                                                                                                  S12
                                                                                                  105°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  S9S12DG25F0VPVE
                                                                                                  NXP S9S12DG25F0VPVE
                                                                                                  89T6836

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. 16 Bit Microcontroller
                                                                                                  2. S12 Family S12D Series Microcontrollers
                                                                                                  3. HCS12
                                                                                                  4. 16 bit
                                                                                                  5. 25 MHz
                                                                                                  6. 256 KB
                                                                                                  Each
                                                                                                  1+
                                                                                                  $32.090
                                                                                                  Total:$9,627.00
                                                                                                  Min: 300 / Mult: 300
                                                                                                  S12D
                                                                                                  S12 Family S12D Series Microcontrollers
                                                                                                  HCS12
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  25MHz
                                                                                                  25MHz
                                                                                                  256KB
                                                                                                  112Pins
                                                                                                  LQFP
                                                                                                  91I/O's
                                                                                                  LQFP
                                                                                                  CAN, I2C, SCI, SPI
                                                                                                  CAN, I2C, SCI, SPI
                                                                                                  12KB
                                                                                                  16Channels
                                                                                                  10Bit
                                                                                                  2.5V
                                                                                                  5V
                                                                                                  -40°C
                                                                                                  S12D
                                                                                                  S12
                                                                                                  105°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  S9S12D64F0CFUE
                                                                                                  NXP S9S12D64F0CFUE
                                                                                                  45AC7827

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. AEC-Q100
                                                                                                  3. 16BIT
                                                                                                  4. HCS12
                                                                                                  5. 25MHZ
                                                                                                  6. QFP80
                                                                                                  Each
                                                                                                  1+
                                                                                                  $25.710
                                                                                                  Total:$25.71
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  S12 Family S12D Series Microcontrollers
                                                                                                  HCS12
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  25MHz
                                                                                                  25MHz
                                                                                                  64KB
                                                                                                  80Pins
                                                                                                  QFP
                                                                                                  59I/O's
                                                                                                  QFP
                                                                                                  CAN, I2C, SCI, SPI
                                                                                                  CAN, I2C, SCI, SPI
                                                                                                  4KB
                                                                                                  16Channels
                                                                                                  10Bit
                                                                                                  -
                                                                                                  -
                                                                                                  -40°C
                                                                                                  S12D
                                                                                                  S12
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  -
                                                                                                  ComparePrice forQuantity
                                                                                                  1-3 of 3 items
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.