S12 Family S12D Series Microcontrollers 16-bit Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Product Range
=S12 Fami...
1
(1)
(2)
(2)
(7)
(3)
(4)
(1)
(7)
Base Number
(2)
Device Core
(3)
No. of Bits
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
CPU Speed
(3)
Program Memory Size
(1)
(1)
(1)
No. of Pins
(2)
(1)
IC Case / Package
(2)
(1)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Family | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 300+38,640 $ 600+36,650 $ 900+34,650 $ 1500+32,610 $ 3000+30,410 $ Plus de tarifs | S12D | S12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.5V | 5V | -40°C | S12 | S12D | 105°C | Surface Mount | AEC-Q100 | ||||||
Each | 300+39,230 $ 600+38,450 $ 900+37,660 $ 1500+36,880 $ 3000+36,080 $ Plus de tarifs | S12D | S12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.5V | 5V | -40°C | S12 | S12D | 105°C | Surface Mount | AEC-Q100 | ||||||
45AC7827 RoHS | Each | 1+33,460 $ 5+31,750 $ 10+30,000 $ 25+28,240 $ 50+26,330 $ Plus de tarifs | - | S12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | - | - | -40°C | S12 | S12D | 85°C | Surface Mount | - | |||||