Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F11AGJANB#20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AH0036
Your Part Number
115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.240 |
| 10+ | $5.700 |
| 25+ | $5.460 |
| 50+ | $5.070 |
| 100+ | $4.670 |
| 250+ | $4.430 |
| 500+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$8.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F11AGJANB#20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AH0036
Technical Datasheet
Device Core-
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageHWQFN
MCU Case StyleHWQFN
No. of I/O's32I/O's
InterfacesI2C, UART
Embedded Interface TypeI2C, UART
RAM Memory Size20KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/G1x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Low power Bluetooth® low energy microcontrollers for smart connectivity
- RL78-S2 CPU core
- On-chip oscillator, flash memory, ADC
- Extended-function timer and data memory access (DMA) controller
- Power management function
- I2C, UART and CSI interface
- Comply with the IEC60730 and IEC61508 safety standards
Technical Specifications
Product Range
RL78 Family RL78/G1x Series RL78/G1D Group Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
Operating Frequency Max
32MHz
No. of Pins
48Pins
MCU Case Style
HWQFN
Interfaces
I2C, UART
RAM Memory Size
20KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
RL78/G1x
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
-
Data Bus Width
16bit
CPU Speed
32MHz
Program Memory Size
256KB
IC Case / Package
HWQFN
No. of I/O's
32I/O's
Embedded Interface Type
I2C, UART
ADC Channels
8Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate