Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.850 | $5.85 |
| Total Price | $5.85 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 50+ | $4.060 |
| 100+ | $3.680 |
| 250+ | $3.490 |
| 500+ | $3.440 |
| 1000+ | $3.370 |
| 2500+ | $3.290 |
| 5000+ | $3.220 |
Product Information
Product Overview
The MSP430FR5739IDAR is a 16-bit ultra-low-power Mixed-signal Microcontroller features an embedded FRAM non-volatile memory, powerful 16-bit RISC MSP430 CPU and different peripherals. The architecture showcases seven low-power modes, which are optimized to achieve extended battery life. FRAM is a new non-volatile memory that combines the speed, flexibility and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption. The device configurations with five 16-bit timers, 10-bit A/D converter, a 16-channel comparator with voltage reference generation and hysteresis capabilities, three enhanced serial channels capable of I2C, SPI or UART protocols, a hardware multiplier and 32 general-purpose I/O pins. This device operates at a maximum frequency of 24MHz.
- Ultra-low-power ferroelectric RAM (FRAM)
- 32-bit Hardware multiplier (MPY)
- 3-channel internal DMA
- Real-time clock (RTC) with calendar and alarm functions
- Five 16-bit timers with up to 3 Capture/Compare registers
- 16-bit cyclic redundancy checker (CRC)
- 16-channel analog comparator with voltage reference and programmable hysteresis
- 14-channel 10-bit ADC with internal reference and sample-and-hold
- UART with automatic baud-rate detection
- IrDA Encoder and decoder
- SPI at rates up to 10Mbps
- Hardware UART bootloader (BSL)
- Fully integrated LDO
- Supply voltage supervisor for core and supply voltages with reset capability
- Always-on zero-power brownout detection
- Serial on-board programming with no external voltage needed
- Fixed-frequency DCO with six selectable factory-trimmed frequencies
- Low-power low-frequency internal clock source (VLO)
- 32KHz crystals (LFXT)
- High-frequency crystals (HFXT)
- 81.4µA/MHz (typical) active mode (AM) power consumption
- 1.5µA (typical) real-time clock power consumption (LPM3.5 with crystal)
Warnings
These products use FRAM non-volatile memory technology. FRAM retention is sensitive to extreme temperatures, such as those experienced during reflow or hand soldering.
Technical Specifications
MSP430 Family MSP430FRxx Series Microcontrollers
MSP430
16bit
24MHz
16KB
TSSOP
30I/O's
I2C, SPI, UART
14Channels
2V
MSP430FRxx
-40°C
Surface Mount
MSL 2 - 1 year
MSP430
16bit
16 bit
24MHz
38Pins
TSSOP
I2C, SPI, UART
1KB
10Bit
MSP430
3.6V
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate