32-bit Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
(2)
(3)
ADC Channels
=32Channels
1
(21)
(175)
(467)
(143)
(3)
(136)
(2)
(2)
Operating Temperature Min
(11)
IC Mounting
(11)
Data Bus Width
(9)
Device Core
(1)
(2)
(8)
Qualification
(7)
Product Range
(1)
(5)
(1)
(1)
(2)
(1)
No. of Bits
(5)
Program Memory Size
(1)
(5)
(1)
(2)
(1)
(1)
ADC Resolution
(4)
(5)
(1)
(1)
Packaging
(8)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$34.890 10+$29.470 25+$26.680 50+$25.420 100+$24.150 More Pricing... | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32bit | 32 bit | - | - | 240MHz | - | 4MB | 100Pins | LQFP | 75I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 512KB | - | 32Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | ||||||
68AK9854 RoHS | Each | 1+$31.790 10+$26.750 25+$25.720 50+$24.740 100+$23.740 More Pricing... | RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers | G3KH | - | - | - | - | 240MHz | - | 2MB | 100Pins | LQFP | 75I/O's | - | CAN, I2C, LIN, SPI, UART | - | 256KB | - | 32Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$25.310 50+$21.200 100+$20.470 250+$19.780 500+$19.320 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 2MB | 100Pins | TQFP-EP | 88I/O's | - | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 192KB | - | 32Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC584Bx | 105°C | Surface Mount | AEC-Q100 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$12.460 50+$8.970 100+$8.220 250+$7.970 500+$7.810 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP-EP | 80I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 32Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | - | |||||
Each | 300+$34.360 600+$33.670 900+$32.980 1500+$32.300 3000+$31.610 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 80MHz | 80MHz | 1.5MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 84KB | Powertrain and Transmission | 32Channels | 12Bit | 1.26V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 200+$119.970 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 512KB | 388Pins | BGA | 56I/O's | BGA | CAN, SPI, UART | CAN, SPI, UART | 32KB | - | 32Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC56xx | 85°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 200+$131.960 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 56MHz | 56MHz | 512KB | 388Pins | BGA | 56I/O's | BGA | QSPI, SCI, UART | QSPI, SCI, UART | 32KB | - | 32Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
75C3672 | Each | 200+$107.740 400+$105.590 600+$103.430 1000+$101.280 2000+$99.120 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 56MHz | 56MHz | 512KB | 368Pins | BGA | 56I/O's | BGA | QSPI, UART | QSPI, UART | 31KB | - | 32Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | - | - | |||||
Each | 1740+$12.320 3480+$12.070 5220+$11.830 8700+$11.580 17400+$11.340 More Pricing... | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 128KB | 121Pins | MAPBGA | 72I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 32KB | Segment LCD Controller | 32Channels | 16Bit | 1.71V | 3.6V | Kinetis | -40°C | K Series | 105°C | Surface Mount | - | - | ||||||
Each | 1+$147.360 5+$143.450 10+$139.550 25+$137.600 50+$135.640 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 40MHz | - | 512KB | 388Pins | BGA | 56I/O's | - | CAN, SPI, UART | - | 32KB | - | 32Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC55xx | 85°C | Surface Mount | AEC-Q100 | - | ||||||
11AN9498 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$30.840 | SPC56 Family SPC564Bxx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 120MHz | - | 3MB | 176Pins | LQFP | 147I/O's | - | Ethernet, CAN, FlexRay, I2C, SCI, SPI | - | 192KB | - | 32Channels | 10Bit, 12Bit | - | 5V | SPC56 | -40°C | SPC564Bxx | 125°C | Surface Mount | AEC-Q100 | - | |||||