Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC563CVR40Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.95W8240
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.360 |
| 5+ | $143.450 |
| 10+ | $139.550 |
| 25+ | $137.600 |
| 50+ | $135.640 |
| 100+ | $127.840 |
Price for:Each
Minimum: 1
Multiple: 1
$147.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC563CVR40Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.95W8240
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size512KB
No. of Pins388Pins
IC Case / PackageBGA
No. of I/O's56I/O's
InterfacesCAN, SPI, UART
RAM Memory Size32KB
ADC Channels32Channels
ADC Resolution10Bit
Supply Voltage Min2.5V
Supply Voltage Max2.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC55xx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
40MHz
No. of Pins
388Pins
No. of I/O's
56I/O's
RAM Memory Size
32KB
ADC Resolution
10Bit
Supply Voltage Max
2.7V
Operating Temperature Max
85°C
MCU Family
MPC5
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
Power Architecture
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
BGA
Interfaces
CAN, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC55xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MPC563CVR40
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
