32-bit Microcontrollers :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
No. of Pins
=388Pins
1
(297)
(10)
(27)
(160)
(2)
(1)
(1)
(3)
Product Range
(10)
Device Core
(10)
Data Bus Width
(10)
IC Case / Package
(10)
No. of I/O's
(10)
ADC Resolution
(10)
MCU Family
(10)
Operating Temperature Min
(10)
IC Mounting
(10)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75C3683 | Each | 200+$255.290 400+$251.500 600+$247.810 1000+$232.950 2000+$228.280 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 56MHz | 56MHz | 1MB | 388Pins | BGA | 56I/O's | BGA | - | - | 36KB | 80Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 200+$215.850 400+$211.540 600+$207.210 1000+$202.900 2000+$198.590 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 56MHz | 56MHz | 1MB | 388Pins | BGA | 56I/O's | BGA | QSPI, UART | QSPI, UART | 36KB | 40Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | ||||||
75C3680 | Each | 200+$242.580 400+$238.980 600+$235.480 1000+$221.350 2000+$216.930 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 56MHz | 56MHz | 1MB | 388Pins | BGA | 56I/O's | BGA | QSPI, UART | QSPI, UART | 36KB | 40Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC56xx | 85°C | Surface Mount | AEC-Q100 | |||||
75C3678 | Each | 200+$210.950 400+$207.820 600+$204.780 1000+$192.500 2000+$188.650 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 1MB | 388Pins | BGA | 56I/O's | BGA | QSPI, UART | QSPI, UART | 36KB | 40Channels | 10Bit | 4.75V | 2.6V | MPC5 | -40°C | MPC56xx | 85°C | Surface Mount | - | |||||
Each | 200+$221.490 400+$218.200 600+$215.010 1000+$202.120 2000+$198.070 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 56MHz | 56MHz | 1MB | 388Pins | BGA | 56I/O's | BGA | QSPI, UART | QSPI, UART | 36KB | 80Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC55xx | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 200+$119.970 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 512KB | 388Pins | BGA | 56I/O's | BGA | CAN, SPI, UART | CAN, SPI, UART | 32KB | 32Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC56xx | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 200+$131.960 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 56MHz | 56MHz | 512KB | 388Pins | BGA | 56I/O's | BGA | QSPI, SCI, UART | QSPI, SCI, UART | 32KB | 32Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | ||||||
75C3679 | Each | 200+$221.490 400+$218.200 600+$215.010 1000+$202.120 2000+$198.070 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 56MHz | 56MHz | 1MB | 388Pins | BGA | 56I/O's | BGA | QSPI, UART | QSPI, UART | 36KB | 80Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC55xx | 85°C | Surface Mount | AEC-Q100 | |||||
95W8242 | Each | 1+$216.680 5+$210.830 10+$204.960 25+$202.040 50+$199.110 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 56MHz | 56MHz | 1MB | 388Pins | BGA | 56I/O's | BGA | QSPI, UART | QSPI, UART | 36KB | 80Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC55xx | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+$147.360 5+$143.450 10+$139.550 25+$137.600 50+$135.640 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 40MHz | - | 512KB | 388Pins | BGA | 56I/O's | - | CAN, SPI, UART | - | 32KB | 32Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC55xx | 85°C | Surface Mount | AEC-Q100 | ||||||