Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC565CZP56Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.95W8242
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $216.680 |
| 5+ | $210.830 |
| 10+ | $204.960 |
| 25+ | $202.040 |
| 50+ | $199.110 |
| 100+ | $187.390 |
Price for:Each
Minimum: 1
Multiple: 1
$216.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC565CZP56Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.95W8242
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max56MHz
CPU Speed56MHz
Program Memory Size1MB
No. of Pins388Pins
IC Case / PackageBGA
MCU Case StyleBGA
No. of I/O's56I/O's
InterfacesQSPI, UART
RAM Memory Size36KB
Embedded Interface TypeQSPI, UART
ADC Channels80Channels
ADC Resolution10Bit
Supply Voltage Min2.5V
Supply Voltage Max2.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC55xx
QualificationAEC-Q100
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
56MHz
No. of Pins
388Pins
MCU Case Style
BGA
Interfaces
QSPI, UART
Embedded Interface Type
QSPI, UART
ADC Resolution
10Bit
Supply Voltage Max
2.7V
Operating Temperature Max
85°C
MCU Family
MPC5
Qualification
AEC-Q100
SVHC
Lead (27-Jun-2024)
Device Core
Power Architecture
Data Bus Width
32bit
Operating Frequency Max
56MHz
Program Memory Size
1MB
IC Case / Package
BGA
No. of I/O's
56I/O's
RAM Memory Size
36KB
ADC Channels
80Channels
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC55xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MPC565CZP56
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
