| Quantity | Price |
|---|---|
| 220+ | $70.090 |
Product Information
Product Overview
The SPC5777MK0MVA8 is an ultra reliable MCUs built on Power Architecture technology in 512 pin TEPBGA package. It provides multi-core performance and on-chip I/O processor that offloads primary cores and allows higher parallel throughput. GTM timers and sigma delta ADC converters allow customers to do advanced filtering using on-chip knock hardware. AEC-Q100 quality offers on-chip security encryption protection using HSM for SHE and TDM for tamper proofing and supports ASIL-D and SIL-1 functional safety (ISO26262/ IEC61508). Target applications include engine control units (ECU), electric DC motor control, Ethernet connectivity and aerospace engines.
- Flash memory up to 8MB, RAM up to 596KB, core speed 300 MHz/200 MHz
- Operating range from 2.9V to 5.5V
- Temperature of 125˚C (ambient)
- 248 channel generic timer module
- 128 channel DMA, ECC, 15ch SENT, Zipwire, SB, 5 channel PSI-5
- 84 channel ADCs and 10 channel SD ADCs
- Ethernet (FEC), dual channel FlexRay
- Up to 6 SCI / 8 dSPI / 2 I2C
- 4 x MCAN-FD and 1 x TTCAN interface
- HSM, TDM, WDOG, CRC security
Technical Specifications
MPC5 Family MPC57xx Series Microcontrollers
32bit
32bit
300MHz
512Pins
-
CAN, Ethernet, I2C, LIN, SPI
404KB
12Bit, 16Bit
5.5V
125°C
MPC5
AEC-Q100
No SVHC (27-Jun-2024)
Power Architecture
32 bit
300MHz
8MB
BGA
BGA
CAN, Ethernet, I2C, LIN, SPI
22Channels
3V
-40°C
Surface Mount
MPC57xx
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate