32-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $17.570 10+ $13.830 25+ $12.900 50+ $12.390 100+ $11.870 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32bit | 32 bit | - | 32bit | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | 21I/O's | HVQFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | Communication Controller | - | 2.3V | 5.5V | NFC Reader IC | -40°C | NFC Reader IC | 85°C | Surface Mount | ||||||
Each | 250+ $48.860 | Min: 300 / Mult: 300 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | 2KB | 144Pins | LQFP | 15I/O's | LQFP | QSPI, SCI | QSPI, SCI | 2KB | - | 8Channels | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | |||||
Each | 1+ $44.570 | Min: 300 / Mult: 300 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 144Pins | LQFP | 18I/O's | LQFP | QSPI, UART | QSPI, UART | 80Byte | - | - | 4.5V | 5.5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | |||||
Each | 100+ $58.680 | Min: 180 / Mult: 180 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | |||||
11J9423 RoHS | Each | 100+ $62.000 | Min: 180 / Mult: 180 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 132Pins | PQFP | 15I/O's | PQFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5.25V | M68000 | -40°C | MC683xx | 125°C | Surface Mount | ||||
Each | 1+ $52.950 | Min: 180 / Mult: 180 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 132Pins | QFP | 18I/O's | QFP | QSPI, UART | QSPI, UART | 80Byte | - | - | 4.5V | 5.5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | |||||
Each | 1+ $50.060 | Min: 300 / Mult: 300 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 144Pins | LQFP | 15I/O's | LQFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | |||||
Each | 1+ $17.570 10+ $13.830 25+ $12.900 50+ $12.390 100+ $11.870 More Pricing... | Min: 1 / Mult: 1 | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32bit | 32 bit | - | 32bit | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | 21I/O's | HVQFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | Communication Controller | - | 2.3V | 5.5V | NFC Reader IC | -40°C | NFC Reader IC | 85°C | Surface Mount |