0
0 Items$0.00

ARM Cortex-M4F, ARM Cortex-M0+ 32-bit Microcontrollers :

5 Products Found
Find a huge range of ARM Cortex-M4F, ARM Cortex-M0+ 32-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, AVR32 & PIC32 MX 32-bit Microcontrollers from the worlds top manufacturers including: Stmicroelectronics & Infineon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
57AJ0775

RoHS

Each
1+$8.050
10+$6.480
25+$6.080
50+$5.870
100+$5.650
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
32 bit
-
64MHz
-
320KB
48Pins
UFQFPN-EP
30I/O's
-
I2C, SPI, USART
-
48KB
-
10Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
22AJ0481

RoHS

STMICROELECTRONICS
Each
1+$11.280
10+$8.720
25+$8.040
50+$7.700
100+$7.370
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32 bit
-
64MHz
64MHz
256KB
129Pins
UFBGA
72I/O's
UFBGA
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
128KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
81AH0045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$12.900
10+$10.030
25+$9.320
50+$8.910
100+$8.510
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32 bit
32bit
64MHz
64MHz
1MB
100Pins
WLCSP
72I/O's
WLCSP
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Bluetooth Low Energy
16Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
94AC1333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$17.460
10+$13.700
25+$12.760
50+$12.250
100+$11.720
More Pricing...
PSoC 6 Family CY8C63x7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32 bit
-
150MHz
150MHz
1MB
104Pins
WLCSP
70I/O's
WLCSP
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.7V
3.6V
PSoC 6
-40°C
CY8C63x7
85°C
Surface Mount
29AK8283

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$10.300
10+$8.000
25+$7.450
50+$7.160
100+$6.870
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32 bit
-
64MHz
-
1MB
68Pins
VFQFPN
49I/O's
-
I2C, LPUART, SAI, SPI, USART, USB
-
256KB
-
16Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
105°C
Surface Mount
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON