0
0 Items$0.00

RX 32-bit Microcontrollers :

129 Products Found
Find a huge range of RX 32-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, AVR32 & Power Architecture 32-bit Microcontrollers from the worlds top manufacturers including: Renesas

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
85AJ4529

RoHS

Each
1+$6.690
10+$5.330
25+$5.000
50+$4.820
100+$4.630
More Pricing...
RX Family RX100 Series RX111 Group Microcontrollers
RX
32bit
32 bit
32bit
32MHz
32MHz
256KB
48Pins
LFQFP
30I/O's
LFQFP
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
32KB
10Channels
12Bit
1.8V
3.6V
RX
-40°C
RX100
85°C
Surface Mount
84AC2636

RoHS

Each
1+$21.220
10+$19.080
25+$16.930
50+$16.550
100+$16.210
More Pricing...
RX Family RX600 Series RX62N Group Microcontrollers
RX
-
32 bit
-
100MHz
-
512KB
144Pins
LQFP
105I/O's
-
CAN, I2C, SPI, UART, USB
-
96KB
16Channels
10Bit, 12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
84AC2634

RoHS

Date/Lot Code

Each
1+$10.150
10+$7.280
25+$6.680
50+$6.660
100+$6.650
More Pricing...
RX Family RX200 Series RX231 Group Microcontrollers
RX
32bit
32 bit
32bit
54MHz
54MHz
512KB
100Pins
LFQFP
80I/O's
LFQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
24Channels
12Bit
1.8V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
23AH3471

RoHS

Each
1+$18.100
10+$15.820
25+$15.440
50+$14.430
100+$13.430
More Pricing...
RX Family RX200 Series RX210 Group Microcontrollers
RX
32bit
32 bit
32bit
50MHz
50MHz
256KB
80Pins
LFQFP
64I/O's
LFQFP
I2C, SPI, UART
I2C, SPI, UART
32KB
14Channels
12Bit
1.62V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
84AC2641

RoHS

Each
1+$22.330
10+$21.760
25+$20.780
50+$20.720
100+$20.680
More Pricing...
RX Family RX600 Series RX621 Group Microcontrollers
RX
32bit
32 bit
32bit
100MHz
100MHz
512KB
144Pins
LQFP
105I/O's
LQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
96KB
16Channels
10Bit, 12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
84AC2639

RoHS

Each
1+$21.270
10+$17.650
25+$17.230
50+$16.790
100+$16.340
More Pricing...
RX Family RX600 Series RX62T Group Microcontrollers
RX
32bit
32 bit
32bit
100MHz
100MHz
256KB
100Pins
LQFP
55I/O's
LQFP
CAN, I2C, LIN, SPI, UART
CAN, I2C, LIN, SPI, UART
16KB
20Channels
10Bit, 12Bit
4V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
85AJ4531

RoHS

Date/Lot Code

Each
1+$8.830
10+$6.230
25+$5.770
50+$5.420
100+$5.070
More Pricing...
RX Family RX100 Series RX130 Group Microcontrollers
RX
32bit
32 bit
32bit
32MHz
32MHz
128KB
64Pins
LFQFP
52I/O's
LFQFP
I2C, SCI, SPI
I2C, SCI, SPI
16KB
14Channels
12Bit
1.8V
5.5V
RX
-40°C
RX100
85°C
Surface Mount
85AJ4530

RoHS

Each
1+$8.130
10+$6.550
25+$6.150
50+$5.880
100+$5.600
More Pricing...
RX Family RX100 Series RX113 Group Microcontrollers
RX
32bit
32 bit
32bit
32MHz
32MHz
256KB
64Pins
LFQFP
46I/O's
LFQFP
I2C, SPI, USB
I2C, SPI, USB
32KB
11Channels
12Bit
1.8V
3.6V
RX
-40°C
RX100
85°C
Surface Mount
23AH3474

RoHS

Each
1+$6.270
10+$5.030
25+$4.660
50+$4.510
100+$4.340
More Pricing...
RX Family RX200 Series RX23T Group Microcontrollers
RX
32bit
32 bit
32bit
40MHz
40MHz
128KB
64Pins
LFQFP
50I/O's
LFQFP
I2C, SPI, UART
I2C, SPI, UART
12KB
10Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
23AH3470

RoHS

Each
1+$34.150
10+$31.510
25+$28.660
50+$26.940
100+$16.810
More Pricing...
RX Family RX200 Series RX210 Group Microcontrollers
RX
32bit
32 bit
32bit
50MHz
50MHz
256KB
64Pins
LFQFP
48I/O's
LFQFP
I2C, SPI, UART
I2C, SPI, UART
32KB
12Channels
12Bit
1.62V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
23AH3469

RoHS

Each
1+$30.520
10+$25.100
25+$20.550
50+$20.540
100+$20.520
More Pricing...
RX Family RX200 Series RX210 Group Microcontrollers
RX
32bit
32 bit
32bit
50MHz
50MHz
1MB
144Pins
LFQFP
122I/O's
LFQFP
I2C, SPI, UART
I2C, SPI, UART
96KB
16Channels
12Bit
1.62V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
68AK9732

RoHS

Each
1+$19.420
10+$16.020
25+$14.340
50+$14.150
100+$13.960
More Pricing...
RX Family RX600 Series RX651 Group Microcontrollers
RX
32bit
32 bit
-
120MHz
-
2MB
100Pins
LFQFP
78I/O's
-
CAN, Ethernet, I2C, SCI, SPI, USB
-
640KB
22Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
68AK9661

RoHS

Each
1+$9.230
10+$7.450
25+$6.550
50+$6.360
100+$6.150
More Pricing...
RX Family RX100 Series RX111 Group Microcontrollers
RX
32bit
32 bit
-
32MHz
-
512KB
64Pins
LQFP
46I/O's
-
I2C, SCI, SPI, USB
-
64KB
14Channels
12Bit
1.8V
3.6V
RX
-40°C
RX100
85°C
Surface Mount
68AK9664

RoHS

Each
1+$13.050
10+$10.070
25+$9.700
50+$9.490
100+$9.270
More Pricing...
RX Family RX100 Series RX113 Group Microcontrollers
RX
32bit
32 bit
-
32MHz
-
384KB
100Pins
LFQFP
82I/O's
-
I2C, SCI, SPI, USB
-
64KB
17Channels
12Bit
1.8V
3.6V
RX
-40°C
RX100
85°C
Surface Mount
68AK9670

RoHS

Each
1+$9.620
10+$7.770
25+$6.860
50+$6.590
100+$6.310
More Pricing...
RX Family RX100 Series RX130 Group Microcontrollers
RX
32bit
32 bit
-
32MHz
-
512KB
64Pins
LQFP
52I/O's
-
I2C, SCI, SPI
-
48KB
14Channels
12Bit
1.8V
5.5V
RX
-40°C
RX100
85°C
Surface Mount
68AK9693

RoHS

Each
1+$12.710
10+$9.810
25+$9.200
50+$8.890
100+$8.580
More Pricing...
RX Family RX200 Series RX24U Group Microcontrollers
RX
32bit
32 bit
-
80MHz
-
512KB
100Pins
LFQFP
79I/O's
-
CAN, I2C, SCI, SPI
-
32KB
20Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
68AK9726

RoHS

Each
1+$13.850
10+$11.310
25+$10.020
50+$9.900
100+$9.760
More Pricing...
RX Family RX600 Series RX65N Group Microcontrollers
RX
32bit
32 bit
-
120MHz
-
512KB
100Pins
LFQFP
78I/O's
-
CAN, Ethernet, I2C, SCI, SPI, USB
-
256KB
22Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
68AK9750

RoHS

Each
1+$34.050
10+$28.570
25+$26.750
50+$25.980
100+$25.200
More Pricing...
RX Family RX700 Series RX71M Group Microcontrollers
RX
32bit
32 bit
-
240MHz
-
2MB
100Pins
LFQFP
78I/O's
-
CAN, Ethernet, I2C, SCI, SPI, USB
-
512KB
22Channels
12Bit
2.7V
3.6V
RX
-40°C
RX700
85°C
Surface Mount
68AK9753

RoHS

Each
1+$39.520
5+$37.140
10+$34.750
25+$32.020
50+$31.740
More Pricing...
RX Family RX700 Series RX71M Group Microcontrollers
RX
32bit
32 bit
-
240MHz
-
4MB
144Pins
LFQFP
111I/O's
-
CAN, Ethernet, I2C, SCI, SPI, USB
-
512KB
29Channels
12Bit
2.7V
3.6V
RX
-40°C
RX700
85°C
Surface Mount
68AK9758

RoHS

Each
1+$26.870
10+$22.370
25+$20.230
50+$19.960
100+$19.680
More Pricing...
RX Family RX700 Series RX72N Group Microcontrollers
RX
32bit
32 bit
-
240MHz
-
2MB
100Pins
LFQFP
78I/O's
-
CAN, Ethernet, I2C, SCI, SPI, USB
-
1MB
22Channels
12Bit
2.7V
3.6V
RX
-40°C
RX700
85°C
Surface Mount
68AK9699

RoHS

Each
1+$58.180
5+$48.480
10+$38.780
25+$36.880
50+$35.840
More Pricing...
RX Family RX600 Series RX63N Group Microcontrollers
RX
32bit
32 bit
-
100MHz
-
1MB
144Pins
LQFP
111I/O's
-
CAN, Ethernet, I2C, SCI, SPI, USB
-
256KB
21Channels
10Bit, 12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
68AK9703

RoHS

Each
1+$21.620
10+$17.090
25+$14.800
50+$14.560
100+$14.310
More Pricing...
RX Family RX600 Series RX63T Group Microcontrollers
RX
32bit
32 bit
-
100MHz
-
512KB
120Pins
LQFP
72I/O's
-
CAN, I2C, SCI, SPI, USB
-
48KB
12Channels
10Bit, 12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
68AK9767

RoHS

Each
1+$19.070
10+$15.790
25+$15.060
50+$14.590
100+$14.110
More Pricing...
RX Family RX700 Series RX72T Group Microcontrollers
RX
32bit
32 bit
-
200MHz
-
1MB
100Pins
LFQFP
69I/O's
-
CAN, I2C, SCI, SPI, USB
-
128KB
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX700
85°C
Surface Mount
68AK9678

RoHS

Each
1+$11.790
10+$9.590
25+$9.040
50+$8.750
100+$8.440
More Pricing...
RX Family RX200 Series RX230 Group Microcontrollers
RX
32bit
32 bit
-
54MHz
-
256KB
100Pins
LFQFP
83I/O's
-
I2C, IrDA, SCI, SPI
-
32KB
24Channels
12Bit
1.8V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
68AK9745

RoHS

Each
1+$14.670
10+$12.010
25+$10.670
50+$10.510
100+$10.360
More Pricing...
RX Family RX600 Series RX66T Group Microcontrollers
RX
32bit
32 bit
-
160MHz
-
512KB
100Pins
LFQFP
73I/O's
-
CAN, I2C, SCI, SPI
-
64KB
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
105°C
Surface Mount
1-25 of 129 items
of 6 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON