Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYUSB3035-BZXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.27AC2768
Product RangeEZ-USB Family CYUSB3xx Series Microcontrollers
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.230 |
| 5+ | $46.420 |
| 10+ | $41.610 |
| 25+ | $39.200 |
| 50+ | $37.510 |
| 100+ | $35.800 |
| 250+ | $34.950 |
Price for:Each
Minimum: 1
Multiple: 1
$51.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3035-BZXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.27AC2768
Product RangeEZ-USB Family CYUSB3xx Series Microcontrollers
Technical Datasheet
Product RangeEZ-USB Family CYUSB3xx Series Microcontrollers
Device CoreARM9
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max-
Program Memory Size-
CPU Speed-
No. of Pins121Pins
IC Case / PackageBGA
MCU Case StyleBGA
No. of I/O's60I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size512KB
Embedded Interface TypeI2C, I2S, SPI, UART
MCU ApplicationsUSB Peripheral Controller
ADC Channels-
ADC Resolution-
Supply Voltage Min1.15V
Supply Voltage Max1.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesCYUSB3xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EZ-USB Family CYUSB3xx Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
-
CPU Speed
-
IC Case / Package
BGA
No. of I/O's
60I/O's
RAM Memory Size
512KB
MCU Applications
USB Peripheral Controller
ADC Resolution
-
Supply Voltage Max
1.25V
Operating Temperature Max
70°C
MCU Family
EZ-USB
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM9
Data Bus Width
32 bit
Program Memory Size
-
No. of Pins
121Pins
MCU Case Style
BGA
Interfaces
I2C, I2S, SPI, UART
Embedded Interface Type
I2C, I2S, SPI, UART
ADC Channels
-
Supply Voltage Min
1.15V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
CYUSB3xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate