0
0 Items$0.00

PIC32 MZ 32-bit Microcontrollers :

10 Products Found
Find a huge range of PIC32 MZ 32-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, AVR32 & PIC32 MX 32-bit Microcontrollers from the worlds top manufacturers including: Microchip

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
48AC3110

RoHS

Each
1+$23.290
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32bit
32 bit
32bit
252MHz
252MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
48AC3109

RoHS

Each
1+$24.260
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32bit
32 bit
32bit
252MHz
252MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
68Y7805

RoHS

Each
1+$23.080
10+$22.120
25+$21.150
50+$20.150
100+$19.160
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32bit
32 bit
32bit
200MHz
200MHz
2MB
64Pins
TQFP
53I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
24Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
31AC1298

RoHS

Each
1+$22.290
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32bit
32 bit
32bit
32MHz
32MHz
2MB
64Pins
TQFP
46I/O's
TQFP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
512KB
24Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
74AJ0174

RoHS

Each
1+$6.180
PIC32 Family PIC32MZW1 Series Microcontrollers
PIC32 MZ
32bit
32 bit
32bit
200MHz
200MHz
1MB
132Pins
DQFN
64I/O's
DQFN
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
20Channels
12Bit
2.97V
3.63V
PIC32
-40°C
PIC32MZ W1
85°C
Surface Mount
25AJ2613

RoHS

Each
1+$44.460
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32bit
32 bit
32bit
200MHz
200MHz
2MB
64Pins
TQFP
53I/O's
TQFP
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
512KB
24Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
47Y9507

RoHS

Date/Lot Code

Each
1+$23.440
5+$22.790
10+$22.120
25+$21.470
50+$20.460
More Pricing...
PIC32 Family PIC32MZ EF Series Microcontrollers
PIC32 MZ
-
32 bit
-
200MHz
-
2MB
100Pins
TQFP
78I/O's
-
CAN, Ethernet, I2C, I2S, SPI, UART, USB
-
512KB
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
86Y0951

RoHS

Each
1+$18.980
10+$18.760
25+$17.800
120+$17.780
520+$17.770
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32bit
32 bit
-
200MHz
-
1MB
64Pins
QFN
53I/O's
-
Ethernet, I2C, SPI, UART, USB
-
512KB
24Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
25AJ2612

RoHS

Each
1+$26.160
10+$24.820
25+$23.080
50+$20.240
100+$18.870
More Pricing...
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32bit
32 bit
32bit
200MHz
200MHz
2MB
64Pins
TQFP
53I/O's
TQFP
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
512KB
24Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
25AJ2614

RoHS

Each
1+$23.980
5+$23.330
10+$22.660
25+$22.010
50+$20.970
More Pricing...
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32bit
32 bit
32bit
200MHz
200MHz
2MB
100Pins
TQFP
78I/O's
TQFP
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON