0
0 Items$0.00

RXv2 32-bit Microcontrollers :

14 Products Found
Find a huge range of RXv2 32-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, AVR32 & Power Architecture 32-bit Microcontrollers from the worlds top manufacturers including: Renesas

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
85AJ4532

RoHS

Each
1+$19.670
10+$16.240
25+$14.780
50+$14.660
100+$14.520
More Pricing...
RX Family RX600 Series RX651 Group Microcontrollers
RXv2
32bit
32 bit
32bit
120MHz
120MHz
2MB
144Pins
LFQFP
111I/O's
LFQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
640KB
29Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
29AK6857

RoHS

Each
1+$8.790
10+$7.100
25+$6.550
50+$6.150
100+$5.740
More Pricing...
RX Family RX200 Series RX231 Group Microcontrollers
RXv2
32bit
32 bit
32bit
54MHz
54MHz
256KB
64Pins
LFQFP
43I/O's
LFQFP
CAN, I2C, SPI, USB
CAN, I2C, SPI, USB
32KB
12Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
83AK7191

RoHS

Date/Lot Code

Each
1+$32.490
10+$27.200
25+$24.530
50+$24.250
100+$23.950
More Pricing...
RX Family RX200 Series RX23E-L Group Microcontrollers
RXv2
-
32 bit
-
32MHz
-
8KB
100Pins
LFQFP
58I/O's
-
CAN, I2C, SCI, SPI
-
32KB
4Channels
24Bit
1.8V
5.5V
RX
-40°C
RX200 Series
105°C
Surface Mount
29AK6856

RoHS

Each
1+$6.500
10+$4.940
25+$4.470
50+$4.300
100+$4.120
More Pricing...
RX Family RX200 Series RX231 Group Microcontrollers
RXv2
32bit
32 bit
32bit
54MHz
54MHz
128KB
64Pins
LFQFP
43I/O's
LFQFP
CAN, I2C, SPI, USB
CAN, I2C, SPI, USB
32KB
12Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
30AK7410

RoHS

Each
1+$15.900
10+$12.450
25+$11.840
50+$11.230
100+$10.890
More Pricing...
RX Family RX600 Series RX651 Group Microcontrollers
RXv2
32bit
32 bit
32bit
120MHz
120MHz
1536KB
176Pins
LFQFP
136I/O's
LFQFP
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
29Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
12AN8246

RoHS

Each
1+$5.710
10+$4.130
25+$3.890
50+$3.750
100+$3.610
More Pricing...
RX Family, RX100 Series, RX14T Group Microcontrollers
RXv2
-
32 bit
-
48MHz
-
128KB
48Pins
LFQFP
43I/O's
-
I2C, SCI
-
12KB
14Channels
12Bit
2.7V
5.5V
RX
-40°C
RX100
125°C
Surface Mount
12AN8245

RoHS

Date/Lot Code

Each
1+$5.460
10+$3.860
100+$3.360
500+$2.800
1000+$2.490
More Pricing...
RX Family, RX100 Series, RX14T Group Microcontrollers
RXv2
-
32 bit
-
48MHz
-
128KB
32Pins
LQFP
27I/O's
-
I2C, SCI
-
12KB
10Channels
12Bit
2.7V
5.5V
RX
-40°C
RX100
125°C
Surface Mount
12AN8247

RoHS

Each
1+$6.220
10+$4.510
25+$4.230
50+$4.020
100+$3.790
More Pricing...
RX Family, RX100 Series, RX14T Group Microcontrollers
RXv2
-
32 bit
-
48MHz
-
128KB
64Pins
LFQFP
59I/O's
-
I2C, SCI
-
12KB
16Channels
12Bit
2.7V
5.5V
RX
-40°C
RX100
125°C
Surface Mount
23AH3485

RoHS

Each
1+$13.850
10+$11.310
25+$10.020
50+$9.900
100+$9.760
More Pricing...
RX Family RX600 Series RX651 Group Microcontrollers
RXv2
32bit
32 bit
32bit
120MHz
120MHz
1MB
100Pins
LFQFP
78I/O's
LFQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
256KB
22Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
50AJ8763

RoHS

Each
1+$17.360
10+$13.620
25+$12.960
50+$12.310
100+$11.940
More Pricing...
RX Family RX600 Series RX65N Group Microcontrollers
RXv2
32bit
32 bit
32bit
120MHz
120MHz
2MB
176Pins
LFQFP
136I/O's
LFQFP
CAN, I2C, SCI, SPI, USB
CAN, I2C, SCI, SPI, USB
640KB
29Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
50AJ8762

RoHS

Each
1+$8.260
10+$6.650
25+$6.240
50+$5.960
100+$5.680
More Pricing...
RX Family RX200 Series RX24T Group Microcontrollers
RXv2
32bit
32 bit
32bit
80MHz
80MHz
256KB
64Pins
LFQFP
48I/O's
LFQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
16KB
12Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
50AJ8764

RoHS

Each
1+$12.920
10+$10.530
25+$9.340
50+$9.210
100+$9.090
More Pricing...
RX Family RX600 Series RX651 Group Microcontrollers
RXv2
32bit
32 bit
32bit
120MHz
120MHz
512KB
100Pins
LFQFP
78I/O's
LFQFP
CAN, Ethernet, I2C, SPI
CAN, Ethernet, I2C, SPI
256KB
22Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
80AK3589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.040
50+$6.610
100+$6.240
250+$6.010
500+$5.530
More Pricing...
RX Family RX200 Series RX24T Group Microcontrollers
RXv2
-
32 bit
-
80MHz
-
128KB
64Pins
LFQFP
48I/O's
-
I2C, SCI, SPI
-
16KB
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
29AK6858

RoHS

Each
1+$18.550
10+$15.290
25+$13.640
50+$13.470
100+$13.290
More Pricing...
RX Family RX600 Series RX65N Group Microcontrollers
RXv2
32bit
32 bit
32bit
120MHz
120MHz
1536KB
100Pins
LFQFP
78I/O's
LFQFP
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
22Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON