0
0 Items$0.00

32-bit Microcontrollers :

45 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
68AC5528

RoHS

Each
1+$67.470
5+$62.890
10+$58.300
25+$55.830
50+$55.510
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
220MHz
220MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
-
-
68AC5529

RoHS

Each
1+$87.090
5+$79.870
10+$72.650
25+$66.210
50+$64.680
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
-
-
77AC3578

RoHS

Each
1+$81.410
5+$75.780
10+$70.140
25+$66.330
50+$65.700
More Pricing...
S32R Family S32Rxx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
240MHz
240MHz
2MB
257Pins
MAPBGA
-
MAPBGA
CAN, Ethernet, I2C, LIN, SPI
CAN, Ethernet, I2C, LIN, SPI
1.5MB
Automotive & Industrial Radar
16Channels
12Bit
1.19V
1.31V
S32R
-40°C
S32Rxx
125°C
Surface Mount
AEC-Q100
-
07AH4827

RoHS

Each
1+$80.810
5+$80.230
10+$79.650
25+$79.300
50+$78.440
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
02AH2550

RoHS

Each
1+$106.020
5+$97.030
10+$88.030
25+$83.540
50+$80.400
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
8MB
516Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6240

RoHS

Each
800+$24.040
1600+$23.560
2400+$23.070
4000+$22.600
8000+$22.120
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
120MHz
120MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Ethernet
49Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
-
-
89T6242

RoHS

Each
450+$26.400
900+$25.870
1350+$25.350
2250+$24.820
4500+$24.290
More Pricing...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
120MHz
120MHz
1MB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
40Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
-
-
05W8074

RoHS

Each
450+$27.960
900+$27.400
1350+$26.840
2250+$26.280
4500+$25.720
More Pricing...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
150MHz
150MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
-
-
89T6244

RoHS

Each
450+$24.740
900+$24.250
1350+$23.740
2250+$23.250
4500+$22.760
More Pricing...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
120MHz
120MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
-
-
09J5384

RoHS

Each
450+$108.470
900+$106.300
1350+$104.130
2250+$101.960
4500+$99.790
More Pricing...
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
2MB
256Pins
MAPBGA
150I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
5V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
-
-
05W8072

RoHS

Each
800+$24.890
1600+$24.390
2400+$23.900
4000+$23.390
8000+$22.900
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
150MHz
150MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
Ethernet
57Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
-
-
12T2185

RoHS

Date/Lot Code

Each
1+$62.430
5+$57.610
10+$52.780
25+$50.850
50+$48.920
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
144Pins
MAPBGA
96I/O's
MAPBGA
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
-
8Channels
12Bit
3V
3.6V
ColdFire V2
-40°C
MCF5225x
85°C
Surface Mount
-
-
62K4814

RoHS

Each
450+$80.890
900+$79.270
1350+$77.660
2250+$76.030
4500+$74.420
More Pricing...
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
2MB
256Pins
MAPBGA
134I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
5V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
-
-
45AC7516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$127.300
50+$114.350
100+$98.830
250+$91.070
500+$85.890
More Pricing...
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
1MB
208Pins
MAPBGA
192I/O's
MAPBGA
CAN, SCI, SPI
CAN, SCI, SPI
64KB
-
34Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
69W2698

RoHS

Each
1740+$9.600
3480+$9.410
5220+$9.230
8700+$9.030
17400+$8.830
More Pricing...
Kinetis L Family KL4x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
121Pins
MAPBGA
84I/O's
MAPBGA
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
USB and Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL4x
105°C
Surface Mount
-
-
07AH4828

RoHS

Each
1+$114.970
5+$105.570
10+$96.180
25+$93.160
50+$90.380
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
300MHz
300MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6758

RoHS

Each
450+$80.960
900+$79.340
1350+$77.730
2250+$76.100
4500+$74.480
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
116MHz
116MHz
2MB
200Pins
MAPBGA
-
MAPBGA
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
592KB
Gateway
36Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W8032

RoHS

Each
640+$8.690
1280+$8.530
1920+$8.340
3200+$8.180
6400+$7.990
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
50MHz
50MHz
64KB
64Pins
MAPBGA
40I/O's
MAPBGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
12Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K Series
105°C
Surface Mount
-
-
11AC4016

RoHS

Each
760+$34.730
1520+$34.030
2280+$33.350
3800+$32.650
7600+$31.960
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
200MHz
200MHz
2.5MB
257Pins
MAPBGA
-
MAPBGA
CAN, Ethernet, SPI, UART
CAN, Ethernet, SPI, UART
384KB
-
-
-
3.15V
3.6V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
-
02AH2549

RoHS

Each
1+$101.490
5+$92.820
10+$84.150
25+$80.680
50+$77.210
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
09J5379

RoHS

Each
450+$103.260
900+$101.190
1350+$99.130
2250+$97.060
4500+$95.000
More Pricing...
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
-
256Pins
MAPBGA
150I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
3.6V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
-
-
95Y0389

RoHS

Each
1+$67.890
5+$60.900
10+$52.500
25+$48.310
50+$45.510
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
160MHz
160MHz
3MB
100Pins
MAPBGA
-
MAPBGA
CAN, ENET, I2C, I2S, LIN, SPI
CAN, ENET, I2C, I2S, LIN, SPI
384KB
-
52Channels
10Bit, 12Bit
1.2V
1.32V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
-
07AH4830

RoHS

Each
1+$99.600
5+$91.070
10+$82.530
25+$78.270
50+$76.710
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, Ethernet, SCI, SPI
-
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6196

RoHS

Each
800+$18.050
1600+$17.680
2400+$17.320
4000+$16.970
8000+$16.600
More Pricing...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
100MHz
100MHz
256KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
-
-
89T6200

RoHS

Each
800+$20.380
1600+$19.980
2400+$19.570
4000+$19.170
8000+$18.760
More Pricing...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
100MHz
100MHz
256KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
42Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
-
-
1-25 of 45 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON