Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSPC5534MVM80RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel45AC7516RL
Cut Tape45AC7516
Product RangeMPC5 Family MPC55xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $59.770 | $59.77 |
| Total Price | $59.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $59.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5534MVM80RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel45AC7516RL
Cut Tape45AC7516
Product RangeMPC5 Family MPC55xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC55xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size1MB
No. of Pins208Pins
IC Case / PackageMAPBGA
MCU Case StyleMAPBGA
No. of I/O's192I/O's
InterfacesCAN, SCI, SPI
Embedded Interface TypeCAN, SCI, SPI
RAM Memory Size64KB
ADC Channels34Channels
ADC Resolution12Bit
Supply Voltage Min1.35V
Supply Voltage Max1.65V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC55xx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC55xx Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
80MHz
No. of Pins
208Pins
MCU Case Style
MAPBGA
Interfaces
CAN, SCI, SPI
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
1.65V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
Power Architecture
No. of Bits
32bit
CPU Speed
80MHz
Program Memory Size
1MB
IC Case / Package
MAPBGA
No. of I/O's
192I/O's
Embedded Interface Type
CAN, SCI, SPI
ADC Channels
34Channels
Supply Voltage Min
1.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC55xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
