Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSPC5567MVR132Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31AC6986
Product RangeMPC5 Family MPC55xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.630 |
| 5+ | $154.370 |
| 10+ | $149.930 |
| 25+ | $147.700 |
| 50+ | $145.550 |
| 100+ | $136.820 |
Price for:Each
Minimum: 1
Multiple: 1
$158.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5567MVR132Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31AC6986
Product RangeMPC5 Family MPC55xx Series Microcontrollers
Product RangeMPC5 Family MPC55xx Series Microcontrollers
Device CorePower Architecture
No. of Bits16 / 32bit
Data Bus Width32 bit
Operating Frequency Max132MHz
CPU Speed132MHz
Program Memory Size2MB
No. of Pins416Pins
IC Case / PackagePBGA
No. of I/O's238I/O's
MCU Case StylePBGA
InterfacesCAN, I2C, SPI
Embedded Interface TypeCAN, I2C, SPI
RAM Memory Size80KB
ADC Channels40Channels
ADC Resolution12Bit
Supply Voltage Min1.35V
Supply Voltage Max1.65V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC55xx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC55xx Series Microcontrollers
No. of Bits
16 / 32bit
Operating Frequency Max
132MHz
Program Memory Size
2MB
IC Case / Package
PBGA
MCU Case Style
PBGA
Embedded Interface Type
CAN, I2C, SPI
ADC Channels
40Channels
Supply Voltage Min
1.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC55xx
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Data Bus Width
32 bit
CPU Speed
132MHz
No. of Pins
416Pins
No. of I/O's
238I/O's
Interfaces
CAN, I2C, SPI
RAM Memory Size
80KB
ADC Resolution
12Bit
Supply Voltage Max
1.65V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability