Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSPC5674FF3MVV3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43W6308
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.930 |
| 5+ | $135.540 |
| 10+ | $123.140 |
| 25+ | $115.240 |
Price for:Each
Minimum: 1
Multiple: 1
$147.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5674FF3MVV3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43W6308
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max264MHz
Program Memory Size4MB
No. of Pins516Pins
CPU Speed264MHz
IC Case / PackagePBGA
No. of I/O's-
MCU Case StylePBGA
InterfacesCAN, SCI, SPI
RAM Memory Size265KB
Embedded Interface TypeCAN, SCI, SPI
MCU ApplicationsPowertrain and Transmission
ADC Channels64Channels
ADC Resolution12Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC56xx
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
264MHz
No. of Pins
516Pins
IC Case / Package
PBGA
MCU Case Style
PBGA
RAM Memory Size
265KB
MCU Applications
Powertrain and Transmission
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Data Bus Width
32bit
Program Memory Size
4MB
CPU Speed
264MHz
No. of I/O's
-
Interfaces
CAN, SCI, SPI
Embedded Interface Type
CAN, SCI, SPI
ADC Channels
64Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC56xx
Automotive Qualification Standard
AEC-Q100
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for SPC5674FF3MVV3
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate