Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F28335PTPQ
Newark Part No.40AH5456
Product RangeDelfino (C2000) Family TMS320F2833x Series
184 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $57.300 |
5+ | $52.140 |
10+ | $46.970 |
25+ | $45.530 |
80+ | $44.660 |
Price for:Each
Minimum: 1
Multiple: 1
$57.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F28335PTPQ
Newark Part No.40AH5456
Product RangeDelfino (C2000) Family TMS320F2833x Series
Product RangeDelfino (C2000) Family TMS320F2833x Series
Device CoreC2000
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size512KB
No. of Pins176Pins
IC Case / PackageHLQFP
No. of I/O's88I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size68KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.805V
Supply Voltage Max1.995V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyDelfino (C2000)
MCU SeriesTMS320F2833x
QualificationAEC-Q100
Technical Specifications
Product Range
Delfino (C2000) Family TMS320F2833x Series
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
HLQFP
Interfaces
CAN, I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.805V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TMS320F2833x
MSL
MSL 4 - 72 hours
Device Core
C2000
Operating Frequency Max
150MHz
No. of Pins
176Pins
No. of I/O's
88I/O's
RAM Memory Size
68KB
ADC Resolution
12Bit
Supply Voltage Max
1.995V
Operating Temperature Max
125°C
MCU Family
Delfino (C2000)
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability