Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoJN5169/001ZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel31AC6518RL
Cut Tape31AC6518
Your Part Number
420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.050 | $10.05 |
| Total Price | $10.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.050 |
| 50+ | $8.250 |
| 100+ | $7.600 |
| 250+ | $7.220 |
| 500+ | $6.940 |
| 1000+ | $6.800 |
| 2500+ | $6.660 |
| 5000+ | $6.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoJN5169/001ZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel31AC6518RL
Cut Tape31AC6518
Technical Datasheet
Product Range-
Device Core-
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size512KB
CPU Speed32MHz
No. of Pins40Pins
IC Case / PackageHVQFN
No. of I/O's20I/O's
MCU Case StyleHVQFN
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size32KB
MCU ApplicationsWireless Microcontroller
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max3.2V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU Family-
MCU Series-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Data Bus Width
32bit
Operating Frequency Max
32MHz
CPU Speed
32MHz
IC Case / Package
HVQFN
MCU Case Style
HVQFN
Embedded Interface Type
I2C, SPI, UART
MCU Applications
Wireless Microcontroller
ADC Resolution
10Bit
Supply Voltage Max
3.2V
Operating Temperature Max
125°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
-
Data Bus Width
32 bit
Program Memory Size
512KB
No. of Pins
40Pins
No. of I/O's
20I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
32KB
ADC Channels
6Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for JN5169/001Z
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate