32-bit Microcontrollers:
18 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $79.580 5+ $72.780 10+ $65.970 25+ $62.970 50+ $60.820 More Pricing... | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 20MHz | 20MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | |||||
Each | 250+ $46.560 | Min: 300 / Mult: 300 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 16MHz | 16MHz | - | 144Pins | LQFP | 15I/O's | LQFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | |||||
Each | 100+ $46.040 | Min: 300 / Mult: 300 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 16MHz | 16MHz | - | 144Pins | LQFP | 15I/O's | LQFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | |||||
Each | 25+ $66.750 | Min: 180 / Mult: 180 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | |||||
11J9417 RoHS | Each | 100+ $52.340 | Min: 300 / Mult: 300 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | - | 144Pins | LQFP | 15I/O's | LQFP | QSPI, UART | QSPI, UART | 2KB | 8Channels | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | ||||
Each | 250+ $48.860 | Min: 300 / Mult: 300 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 20MHz | 20MHz | 2KB | 144Pins | LQFP | 15I/O's | LQFP | QSPI, SCI | QSPI, SCI | 2KB | 8Channels | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | |||||
Each | 1+ $49.650 | Min: 300 / Mult: 300 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | - | 144Pins | LQFP | 15I/O's | LQFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | |||||
Each | 100+ $62.000 | Min: 180 / Mult: 180 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | - | 132Pins | PQFP | 15I/O's | PQFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 105°C | Surface Mount | |||||
Each | 100+ $59.360 | Min: 180 / Mult: 180 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 16MHz | 16MHz | - | 132Pins | PQFP | 15I/O's | PQFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 125°C | Surface Mount | |||||
75C3678 | Each | 100+ $170.200 | Min: 200 / Mult: 200 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 1MB | 388Pins | BGA | 56I/O's | BGA | QSPI, UART | QSPI, UART | 36KB | 40Channels | 10Bit | 4.75V | 2.6V | MPC5 | -40°C | MPC56xx | 85°C | Surface Mount | ||||
Each | 100+ $58.680 | Min: 180 / Mult: 180 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 20MHz | 20MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | |||||
11J9423 RoHS | Each | 100+ $62.000 | Min: 180 / Mult: 180 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 20MHz | 20MHz | - | 132Pins | PQFP | 15I/O's | PQFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5.25V | M68000 | -40°C | MC683xx | 125°C | Surface Mount | ||||
Each | 25+ $60.830 | Min: 180 / Mult: 180 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 16MHz | 16MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | |||||
Each | 1+ $61.390 | Min: 180 / Mult: 180 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 16MHz | 16MHz | - | 132Pins | PQFP | 15I/O's | PQFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 125°C | Surface Mount | |||||
Each | 250+ $53.490 | Min: 300 / Mult: 300 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | - | 144Pins | LQFP | 15I/O's | LQFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5.25V | M68000 | -40°C | MC683xx | 105°C | Surface Mount | |||||
Each | 100+ $62.000 | Min: 180 / Mult: 180 | Coldfire Family MC683xx Series Microcontrollers | CPU32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | - | 132Pins | PQFP | 15I/O's | - | QSPI, SCI, UART | QSPI, SCI, UART | 2KB | - | - | 4.75V | 5.25V | M68000 | -40°C | MC683xx | 105°C | Surface Mount | |||||
Each | 1+ $50.060 | Min: 300 / Mult: 300 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 20MHz | 20MHz | - | 144Pins | LQFP | 15I/O's | LQFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | |||||
Each | 1+ $49.650 | Min: 60 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | - | 144Pins | LQFP | 15I/O's | LQFP | QSPI, UART | QSPI, UART | 2KB | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | - |