Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68332AVAG25
Newark Part No.11J9424
Product RangeColdfire Family MC683xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
250+ | $53.490 |
Price for:Each
Minimum: 300
Multiple: 300
$16,047.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68332AVAG25
Newark Part No.11J9424
Product RangeColdfire Family MC683xx Series Microcontrollers
Technical Datasheet
Product RangeColdfire Family MC683xx Series Microcontrollers
Device CoreColdFire v1
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size-
No. of Pins144Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's15I/O's
InterfacesQSPI, UART
Embedded Interface TypeQSPI, UART
RAM Memory Size2KB
ADC Channels-
ADC Resolution-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyM68000
MCU SeriesMC683xx
Qualification-
Technical Specifications
Product Range
Coldfire Family MC683xx Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
25MHz
No. of Pins
144Pins
MCU Case Style
LQFP
Interfaces
QSPI, UART
RAM Memory Size
2KB
ADC Resolution
-
Supply Voltage Max
5.25V
Operating Temperature Max
105°C
MCU Family
M68000
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ColdFire v1
Data Bus Width
32bit
CPU Speed
25MHz
Program Memory Size
-
IC Case / Package
LQFP
No. of I/O's
15I/O's
Embedded Interface Type
QSPI, UART
ADC Channels
-
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MC683xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate