Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68332GCAG25.
Newark Part No.16AC0096
Product RangeColdfire Family MC683xx Series Microcontrollers
Technical Datasheet
160 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $49.650 |
Price for:Each
Minimum: 60
Multiple: 1
$2,979.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68332GCAG25.
Newark Part No.16AC0096
Product RangeColdfire Family MC683xx Series Microcontrollers
Technical Datasheet
Product RangeColdfire Family MC683xx Series Microcontrollers
Device CoreColdFire v1
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size-
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's15I/O's
MCU Case StyleLQFP
InterfacesQSPI, UART
Embedded Interface TypeQSPI, UART
RAM Memory Size2KB
MCU FamilyColdFire
Supply Voltage Min4.75V
Supply Voltage Max5.25V
MCU SeriesMC683xx
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
Coldfire Family MC683xx Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
25MHz
No. of Pins
144Pins
No. of I/O's
15I/O's
Interfaces
QSPI, UART
RAM Memory Size
2KB
Supply Voltage Min
4.75V
MCU Series
MC683xx
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Device Core
ColdFire v1
Data Bus Width
32 bit
CPU Speed
25MHz
Program Memory Size
-
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
QSPI, UART
MCU Family
ColdFire
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate