41 Product Results Found for "INTERNATIONAL RECTIFIER"
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
MCU Core Size
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.630 10+ $4.260 25+ $3.920 50+ $3.720 100+ $3.520 More Pricing... | - | PSOC 1 Family CY8C21x23 Series Microcontrollers | 24MHz | M8C | 24MHz | - | 4KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 4Channels | 10Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x23 | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.650 10+ $6.630 25+ $6.130 50+ $5.840 100+ $5.580 More Pricing... | - | PSoC 1 Family CY8C24x23A Series Microcontrollers | 24MHz | M8C | 24MHz | - | 4KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 10Channels | 14Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C24x23A | 85°C | Surface Mount | ||||||
Each | 1+ $6.800 10+ $5.270 25+ $4.830 50+ $4.620 100+ $4.380 More Pricing... | - | enCoRe III Family CY7C64215 Series Microcontrollers | 24MHz | M8C | 24MHz | 8bit | 16KB | 56Pins | QFN | QFN | 50I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1KB | 8Channels | 14Bit | USB Microcontroller | 3V | 5.25V | enCoRe III | 0°C | CY7C6xxx | 70°C | Surface Mount | ||||||
Each | 1+ $37.100 5+ $33.460 10+ $29.820 25+ $26.140 50+ $25.760 More Pricing... | - | PSOC 3 Family CY8C38xx Series Microcontrollers | 67MHz | 8051 | 67MHz | - | 64KB | 100Pins | TQFP | TQFP | 62I/O's | CAN, I2C, USB | CAN, I2C, USB | 8KB | - | 20Bit | - | 1.7V | 5.5V | PSoC 3 | -40°C | CY8C38xx | 85°C | Surface Mount | ||||||
Each | 1+ $12.740 | - | PSOC 1 Family CY8C27x43 Series Microcontrollers | 24MHz | M8C | 24MHz | - | 16KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | - | 3V | 5.25V | PSoC 1 | -40°C | CY8C27x43 | 85°C | Surface Mount | ||||||
Each | 1+ $16.750 | - | PSOC 1 Family CY8C29x66 Series Microcontrollers | 24MHz | M8C | 24MHz | - | 32KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 14Bit | - | 3V | 5.25V | PSoC 1 | -40°C | CY8C29x66 | 85°C | Surface Mount | ||||||
Each | 1+ $23.950 10+ $19.010 25+ $17.550 50+ $16.890 100+ $16.250 More Pricing... | - | PSOC 1 Family CY8C29x66 Series Microcontrollers | 24MHz | M8C | 24MHz | - | 32KB | 48Pins | SSOP | SSOP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 14Bit | - | 3V | 5.25V | PSoC 1 | -40°C | CY8C29x66 | 85°C | Surface Mount | ||||||
Each | 1+ $14.790 | - | PSoC 1 Family CY8C27x43 Series Microcontrollers | 24MHz | M8C | 24MHz | - | 16KB | 48Pins | SSOP | SSOP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | - | 3V | 5.25V | PSoC 1 | -40°C | CY8C27x43 | 85°C | Surface Mount | ||||||
Each | 1+ $22.700 10+ $18.880 25+ $17.740 50+ $17.020 100+ $16.290 More Pricing... | - | PSOC 1 Family CY8C29x66 Series Microcontrollers | 24MHz | M8C | 24MHz | - | 32KB | 48Pins | QFN | QFN | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 14Bit | - | 3V | 5.25V | PSoC 1 | -40°C | CY8C29x66 | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.110 10+ $7.000 25+ $6.470 50+ $6.180 100+ $5.870 More Pricing... | - | PSOC 1 Family CY8C21x34 Series Microcontrollers | 24MHz | M8C | 24MHz | - | 8KB | 20Pins | SSOP | SSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 16Channels | 10Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x34 | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.470 10+ $5.690 25+ $5.370 50+ $5.050 100+ $4.760 More Pricing... | - | PSOC 1 Family CY8C24x23A Series Microcontrollers | 24MHz | M8C | 24MHz | - | 4KB | 20Pins | SSOP | SSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 8Channels | 14Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C24x23A | 85°C | Surface Mount | ||||||
Each | 1+ $7.110 | - | PSOC 1 Family CY8C20xx6A Series Microcontrollers | 24MHz | M8C | 24MHz | - | 16KB | 32Pins | QFN | QFN | 25I/O's | I2C, SPI, USB | I2C, SPI, USB | 2KB | 25Channels | 10Bit | - | 1.71V | 5.5V | PSoC 1 | -40°C | CY8C20xx6A | 85°C | Surface Mount | ||||||
Each | 1+ $31.100 5+ $27.980 10+ $24.860 25+ $23.300 50+ $22.440 More Pricing... | - | PSOC 3 Family CY8C36xx Series Microcontrollers | 67MHz | 8051 | 67MHz | - | 64KB | 68Pins | QFN | QFN | 38I/O's | I2C, USB | I2C, USB | 8KB | - | 12Bit | - | 1.71V | 5.5V | PSoC 3 | -40°C | CY8C36xx | 85°C | Surface Mount | ||||||
Each | 1+ $21.670 10+ $20.210 25+ $19.690 50+ $17.810 100+ $16.860 More Pricing... | CY8C29xxx | PSoC 1 Family CY8C29x66 Series Microcontrollers | 24MHz | M8C | 24MHz | - | 32KB | 44Pins | TQFP | TQFP | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 14Bit | - | 3V | 5.25V | PSoC 1 | -40°C | CY8C29x66 | 85°C | Surface Mount | ||||||
83AK8158 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $22.790 10+ $18.560 25+ $17.640 50+ $16.780 100+ $15.980 More Pricing... | - | PSOC 1 Family CY8C29x66 Series Microcontrollers | - | M8C | 24MHz | - | 32KB | 28Pins | - | SOIC | 24I/O's | I2C, SPI, UART, USB | - | 2KB | 12Channels | 14Bit | - | 3V | 5.25V | PSoC 1 | -40°C | CY8C29x66 | 85°C | Surface Mount | |||||
62AK5280 RoHS | Each | 1+ $2.740 | - | F2MC-8FX Family CY95630H Series Microcontrollers | - | F2MC-8FX | 16.25MHz | - | 36KB | 32Pins | - | LQFP | 29I/O's | I2C, UART | - | 1KB | 8Channels | 10Bit | - | 2.4V | 5.5V | - | -40°C | CY95630H | 85°C | Surface Mount | |||||
62AK5281 RoHS | Each | 1+ $5.800 10+ $5.220 25+ $4.920 50+ $4.600 100+ $4.270 More Pricing... | - | F2MC-8FX Family CY95630H Series Microcontrollers | - | F2MC-8FX | 16.25MHz | - | 60KB | 48Pins | - | LQFP | 45I/O's | I2C, LIN, SIO, UART | - | 2KB | 12Channels | 10Bit | - | 2.88V | 5.5V | - | -40°C | MB95690K | 85°C | Surface Mount | |||||
83AK8159 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $23.950 10+ $18.990 25+ $17.740 50+ $17.070 100+ $16.380 More Pricing... | - | PSOC 1 Family CY8C29x66 Series Microcontrollers | - | M8C | 24MHz | - | 32KB | 48Pins | - | SSOP | 44I/O's | I2C, SPI, UART, USB | - | 2KB | 12Channels | 14Bit | - | 3V | 5.25V | PSoC 1 | -40°C | CY8C29x66 | 85°C | Surface Mount | |||||
Each | 1+ $7.470 10+ $5.690 25+ $4.880 50+ $4.790 100+ $4.690 More Pricing... | - | PSOC 1 Family CY8C24x23A Series Microcontrollers | 24MHz | M8C | 24MHz | - | 4KB | 20Pins | SSOP | SSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 8Channels | 14Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C24x23A | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.380 | - | PSOC 3 Family CY8C32xx Series Microcontrollers | 50MHz | 8051 | 50MHz | - | 64KB | 48Pins | QFN | QFN | 38I/O's | CAN, USB | CAN, USB | 8KB | - | 12Bit | - | 1.7V | 5.5V | PSoC 3 | -40°C | CY8C32xx | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.370 10+ $7.190 25+ $6.650 50+ $6.340 100+ $6.060 More Pricing... | - | PSOC 1 Family CY8C21x34 Series Microcontrollers | 24MHz | M8C | 24MHz | - | 8KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 24Channels | 10Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x34 | 85°C | Surface Mount | ||||||
Each | 1+ $6.630 10+ $5.050 25+ $4.380 50+ $4.260 100+ $4.130 More Pricing... | - | enCoRe III Family CY7C64215 Series Microcontrollers | 24MHz | M8C | 24MHz | 8bit | 16KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1KB | 8Channels | 14Bit | USB Microcontroller | 3V | 5.25V | EZ-USB | 0°C | FX2LP | 70°C | Surface Mount | ||||||
Each | 1+ $31.100 5+ $28.030 10+ $24.940 25+ $23.370 50+ $22.510 More Pricing... | - | PSOC 3 Family CY8C38xx Series Microcontrollers | 67MHz | 8051 | 67MHz | - | 64KB | 48Pins | QFN | QFN | 25I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 20Bit | - | 1.7V | 5.5V | PSoC 3 | -40°C | CY8C38xx | 85°C | Surface Mount | ||||||
Each | 1+ $6.110 10+ $4.630 25+ $3.880 50+ $3.780 100+ $3.700 More Pricing... | - | PSOC 1 Family CY8C24x23A Series Microcontrollers | 24MHz | M8C | 24MHz | - | 4KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 4Channels | 14Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C24x23A | 85°C | Surface Mount | ||||||
Each | 1+ $7.190 | - | PSOC 1 Family CY8C21x34 Series Microcontrollers | 24MHz | M8C | 24MHz | - | 8KB | 32Pins | QFN | QFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 28Channels | 10Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x34 | 85°C | Surface Mount | ||||||