Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCF8574AT/3,518Copy
Newark Part No.70R8570
Product Range8051 Family P87LPC9xx Series Microcontrollers
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8574AT/3,518Copy
Newark Part No.70R8570
Product Range8051 Family P87LPC9xx Series Microcontrollers
Base NumberLPC900
Product Range8051 Family P87LPC9xx Series Microcontrollers
CPU Speed18MHz
Device Core8051
Operating Frequency Max18MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageTSSOP
MCU Case StyleTSSOP
No. of I/O's18I/O's
InterfacesI2C, UART
Embedded Interface TypeI2C, UART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
MCU Family8051
MCU SeriesP87LPC9xx
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Base Number
LPC900
CPU Speed
18MHz
Operating Frequency Max
18MHz
No. of Pins
20Pins
MCU Case Style
TSSOP
Interfaces
I2C, UART
RAM Memory Size
256Byte
ADC Resolution
-
MCU Series
P87LPC9xx
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Product Range
8051 Family P87LPC9xx Series Microcontrollers
Device Core
8051
Program Memory Size
8KB
IC Case / Package
TSSOP
No. of I/O's
18I/O's
Embedded Interface Type
I2C, UART
ADC Channels
-
MCU Family
8051
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate