Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C924-04/L
Newark Part No.23C4943
Product RangePIC16 Family PIC16C9x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
57+ | $9.790 |
114+ | $9.600 |
Price for:Each
Minimum: 95
Multiple: 19
$930.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C924-04/L
Newark Part No.23C4943
Product RangePIC16 Family PIC16C9x Series Microcontrollers
Technical Datasheet
Base NumberPIC16C9xx
Product RangePIC16 Family PIC16C9x Series Microcontrollers
Device CorePIC16
CPU Speed4MHz
Operating Frequency Max4MHz
Program Memory Size7KB
No. of Pins68Pins
IC Case / PackageLCC
MCU Case StyleLCC
No. of I/O's25I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size176Byte
ADC Channels5Channels
ADC Resolution8Bit
Supply Voltage Min4V
Supply Voltage Max6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16C9x
Qualification-
Technical Specifications
Base Number
PIC16C9xx
Device Core
PIC16
Operating Frequency Max
4MHz
No. of Pins
68Pins
MCU Case Style
LCC
Interfaces
I2C, SPI
RAM Memory Size
176Byte
ADC Resolution
8Bit
Supply Voltage Max
6V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC16 Family PIC16C9x Series Microcontrollers
CPU Speed
4MHz
Program Memory Size
7KB
IC Case / Package
LCC
No. of I/O's
25I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
5Channels
Supply Voltage Min
4V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC16C9x
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate