| Quantity | Price |
|---|---|
| 320+ | $3.950 |
Product Information
Product Overview
The PIC16F1527-I/PT is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 28kB of addressable program memory size, 1536bytes of data memory size, 55 general-purpose I/O pins and 30-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 16MHz internal oscillator
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- Internal voltage reference (Bandgap)
- Six 8-bit digital timers
- Three 16-bit digital timers
- 10x Capture/Compare/PWM (CCP)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F152x Series Microcontrollers
20MHz
20MHz
64Pins
TQFP
AUSART, EUSART, I2C, SPI
1.5KB
10Bit
5.5V
85°C
PIC16
AEC-Q100
MSL 3 - 168 hours
PIC16F152x
PIC16
28KB
TQFP
54I/O's
AUSART, EUSART, I2C, SPI
30Channels
2.3V
-40°C
Surface Mount
PIC16F15xx
AEC-Q100
No SVHC (04-Feb-2026)
Alternatives for PIC16F1527-I/PT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate