Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9RS08LE4CWL
Newark Part No.74P0404
Product RangeRS08 Family RS08LE Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.340 |
| 500+ | $2.160 |
| 1000+ | $1.940 |
| 2500+ | $1.570 |
| 5000+ | $1.520 |
Price for:Each
Minimum: 260
Multiple: 260
$608.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9RS08LE4CWL
Newark Part No.74P0404
Product RangeRS08 Family RS08LE Series Microcontrollers
Technical Datasheet
Base NumberRS08LA
Product RangeRS08 Family RS08LE Series Microcontrollers
Device CoreRS08
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins28Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's26I/O's
InterfacesSCI
Embedded Interface TypeSCI
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRS08
MCU SeriesRS08LE
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
RS08LA
Device Core
RS08
Operating Frequency Max
20MHz
No. of Pins
28Pins
IC Case / Package
SOIC
Interfaces
SCI
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RS08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
RS08 Family RS08LE Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
4KB
MCU Case Style
SOIC
No. of I/O's
26I/O's
Embedded Interface Type
SCI
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RS08LE
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate