| Quantity | Price |
|---|---|
| 119+ | $10.640 |
Product Information
Product Overview
The PIC18F87J72-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 3923bytes of data memory size, 51 general-purpose I/O pins, two comparators and 2-channel 16-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 2 to 3.6V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Hardware RTCC
- Watch dog timer (WDT)
- Charge time measurement unit (CTMU)
- Three 8-bit digital timers
- One 16-bit digital timer
- 2x Capture/Compare/PWM (CCP)
- 12x Capacitive touch channels
- Up to 132 LCD segments
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18FxxJxx
48MHz
48MHz
80Pins
TQFP
I2C, MSSP, Serial, USART
3.8KB
PIC18
PIC18F J9x
3.6V
85°C
-
No SVHC (04-Feb-2026)
PIC18 Family PIC18FJ7x Series Microcontrollers
PIC18
128KB
TQFP
51I/O's
I2C, MSSP, Serial, USART
14Channels
12Bit, 24Bit
2V
-40°C
Surface Mount
MSL 3 - 168 hours
Alternatives for PIC18F87J72-I/PT
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate